CABLE ASSEM FIBER SC-ST 3 METER - 504958-3 - Cable Assemblies
Fiber Optic Cable Assembly 9.84' (3.0m) Zipcord Tyco Electronics 504958-3
| Digi-Key Part Number | A11DBC-0203D-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 504958-3 | |||
| Description | CABLE ASSEM FIBER SC-ST 3 METER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fiber Optic Cable Assembly 9.84' (3.0m) Zipcord Tyco Electronics 504958-3
| Technical/Catalog Information | 504958-3 |
| Vendor | Tyco Electronics |
| Category | Cable Assemblies |
| 1st Connector | SC Duplex |
| 2nd Connector | ST (2) |
| Cable Diameter | 0.12" (3.0mm) |
| Cable Type | Twin Zip |
| Features | Zipcord |
| Fiber Type | 62.5/125 |
| Length - Overall | 9.84' (3.0m) |
| Type | Multimode, Duplex |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
504958 3 5049583 A11DBC 0203D ND A11DBC0203DND A11DBC-0203D |
504958-3 Specification Sheet
CABLE ASSEM FIBER SC-ST 3 METER - 504958-3 (A11DBC-0203D-ND) - Cable Assemblies
Related parts Fiber Optic Cable Assembly 9.84' (3.0m) Zipcord Tyco Electronics 504958-3CABLE ASSEM FIBER SC-ST 1 METER - 504958-1
Order 'cable assem fiber sc-st 1 meter - 504958-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11DBC-0201D-ND.
CABLE ASSEM FIBER SC-ST 2 METER - 504958-2
Order 'cable assem fiber sc-st 2 meter - 504958-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11DBC-0202D-ND.
CABLE ASSEM FIBER SC-ST 5 METER - 504958-4
Order 'cable assem fiber sc-st 5 meter - 504958-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11DBC-0205D-ND.
CABLE ASSEM FIBER SC-ST 1 METER - 504972-1
Order 'cable assem fiber sc-st 1 meter - 504972-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11DBC-0101B-ND.
CABLE ASSEM FIBER SC-ST 1 METER - 5504972-1
Order 'cable assem fiber sc-st 1 meter - 5504972-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11DBC-0101C-ND.
CABLE ASSEM FIBER SC-ST 2 METER - 504972-2
Order 'cable assem fiber sc-st 2 meter - 504972-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11DBC-0102B-ND.
CABLE ASSEM FIBER SC-ST 2 METER - 5504972-2
Order 'cable assem fiber sc-st 2 meter - 5504972-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11DBC-0102C-ND.
CABLE ASSEM FIBER SC-ST 5 METER - 504972-4
Order 'cable assem fiber sc-st 5 meter - 504972-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11DBC-0105B-ND.
CABLE ASSEM FIBER SC-ST 5 METER - 5504972-4
Order 'cable assem fiber sc-st 5 meter - 5504972-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11DBC-0105C-ND.
CABLE ASSEM FIBER SC-ST 3 METER - 504972-3
Order 'cable assem fiber sc-st 3 meter - 504972-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11DBC-0103B-ND.
CABLE ASSEM FIBER SC-ST 3 METER - 5504972-3
Order 'cable assem fiber sc-st 3 meter - 5504972-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11DBC-0103C-ND.
CABLE ASSEM FIBER SC-ST 10METER - 504972-5
Order 'cable assem fiber sc-st 10meter - 504972-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11DBC-0110B-ND.
CABLE ASSEM FIBER SC-ST 10METER - 5504972-5
Order 'cable assem fiber sc-st 10meter - 5504972-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11DBC-0110C-ND.
CABLE ASSEM FIBER SC-ST 1 METER - 5504958-1
Order 'cable assem fiber sc-st 1 meter - 5504958-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11DBC-0201E-ND.
CABLE ASSEM FIBER SC-ST 2 METER - 5504958-2
Order 'cable assem fiber sc-st 2 meter - 5504958-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11DBC-0202E-ND.
Options for Fiber Optic Cable Assembly 9.84' (3.0m) Zipcord Tyco Electronics 504958-3
Send this link via E-Mail
Help With This Screen
