CABLE ASSEM FIBER ST-ST 10 METER - 503995-5 - Cable Assemblies
Fiber Optic Cable Assembly 32.8' (10m) Riser, Zipcord Tyco Electronics 503995-5
| Digi-Key Part Number | A11BBC-0210D-ND |
10 |
31.23000 |
Extended Price
312.30 |
| Manufacturer Part Number | 503995-5 | |||
| Description | CABLE ASSEM FIBER ST-ST 10 METER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fiber Optic Cable Assembly 32.8' (10m) Riser, Zipcord Tyco Electronics 503995-5
| Technical/Catalog Information | 503995-5 |
| Vendor | Tyco Electronics |
| Category | Cable Assemblies |
| 1st Connector | ST (2) |
| 2nd Connector | ST (2) |
| Cable Diameter | 0.12" (3.0mm) |
| Cable Type | Twin Zip |
| Features | Riser, Zipcord |
| Fiber Type | 62.5/125 |
| Length - Overall | 32.8' (10m) |
| Type | Multimode, Duplex |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
503995 5 5039955 A11BBC 0210D ND A11BBC0210DND A11BBC-0210D |
503995-5 Specification Sheet
CABLE ASSEM FIBER ST-ST 10 METER - 503995-5 (A11BBC-0210D-ND) - Cable Assemblies
Related parts Fiber Optic Cable Assembly 32.8' (10m) Riser, Zipcord Tyco Electronics 503995-5CABLE ASSEM FIBER ST-ST 10 METER - 503995-5
Order 'cable assem fiber st-st 10 meter - 503995-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11BBC-0210D-ND.
CABLE ASSEM FIBER ST-ST 5 METER - 503995-4
Order 'cable assem fiber st-st 5 meter - 503995-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11BBC-0205D-ND.
CABLE ASSEM FIBER ST-ST 10 METER - 5503995-5
Order 'cable assem fiber st-st 10 meter - 5503995-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11BBC-0210E-ND.
CABLE ASSEM FIBER ST-ST 10 METER - 503994-5
Order 'cable assem fiber st-st 10 meter - 503994-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11BBP-0210D-ND.
CABLE ASSEM FIBER ST-ST 10 METER - 5503994-5
Order 'cable assem fiber st-st 10 meter - 5503994-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11BBP-0210E-ND.
CABLE ASSEM FIBER ST-ST 1 METER - 503995-1
Order 'cable assem fiber st-st 1 meter - 503995-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11BBC-0201D-ND.
CABLE ASSEM FIBER ST-ST 2 METER - 503995-2
Order 'cable assem fiber st-st 2 meter - 503995-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11BBC-0202D-ND.
CABLE ASSEM FIBER ST-ST 3 METER - 503995-3
Order 'cable assem fiber st-st 3 meter - 503995-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11BBC-0203D-ND.
CABLE ASSEM FIBER ST-ST 5 METER - 5503995-4
Order 'cable assem fiber st-st 5 meter - 5503995-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11BBC-0205E-ND.
CABLE ASSEM FIBER ST-ST 5 METER - 503994-4
Order 'cable assem fiber st-st 5 meter - 503994-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11BBP-0205D-ND.
CABLE ASSEM FIBER ST-ST 5 METER - 5503994-4
Order 'cable assem fiber st-st 5 meter - 5503994-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11BBP-0205E-ND.
CABLE ASSEM FIBER ST-FSD 5 METER - 504610-4
Order 'cable assem fiber st-fsd 5 meter - 504610-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11BFC-0205D-ND.
CABLE ASSEM FIBER ST-FSD 10METER - 504610-5
Order 'cable assem fiber st-fsd 10meter - 504610-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11BFC-0210D-ND.
CABLE ASSEM FIBER ST-FSD 5 METER - 504609-4
Order 'cable assem fiber st-fsd 5 meter - 504609-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11BFP-0205D-ND.
CABLE ASSEM FIBER ST-FSD 10METER - 504609-5
Order 'cable assem fiber st-fsd 10meter - 504609-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11BFP-0210D-ND.
Options for Fiber Optic Cable Assembly 32.8' (10m) Riser, Zipcord Tyco Electronics 503995-5
Send this link via E-Mail
Help With This Screen
