ADAPTER F/OPTIC FC/ST DIE CAST - 5503640-1 - Connectors
| Digi-Key Part Number | 5503640-1-ND |
10 |
4.90500 |
Extended Price
49.05 |
| Manufacturer Part Number | 5503640-1 | |||
| Description | ADAPTER F/OPTIC FC/ST DIE CAST | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5503640-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Convert From (Adapter End) | FC Simplex Receptacle |
| Convert To (Adapter End) | ST Simplex Receptacle |
| Type | Adapter |
| Mounting Type | Panel Mount, Flange |
| Mode | Singlemode/Multimode |
| Features | Cover |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5503640 1 55036401 |
5503640-1 Specification Sheet
ADAPTER F/OPTIC FC/ST DIE CAST - 5503640-1 (5503640-1-ND) - Connectors
Related parts Connectors :ADAPTER F/OPTIC FC/ST DIE CAST - 5503640-1
Order 'adapter f/optic fc/st die cast - 5503640-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5503640-1-ND.
ADAPTER F/OPTIC FC/ST DIE CAST - 503640-1
Order 'adapter f/optic fc/st die cast - 503640-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A20156-ND.
ADAPTER F/OPTIC SC/ST DIE CAST - 503638-1
Order 'adapter f/optic sc/st die cast - 503638-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A20151-ND.
ADAPTER F/OPTIC SC/ST DIE CAST - 5503638-1
Order 'adapter f/optic sc/st die cast - 5503638-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34377-ND.
ADAPTER F/OPTIC SC/ST DUP BLK - 503137-1
Order 'adapter f/optic sc/st dup blk - 503137-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A20157-ND.
ADAPTER F/OPTIC SC/ST DUP BLK - 5503137-1
Order 'adapter f/optic sc/st dup blk - 5503137-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33717-ND.
ADAPTER F/OPTIC SC/FC DIE CAST - 503480-1
Order 'adapter f/optic sc/fc die cast - 503480-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A20155-ND.
ADAPTER F/OPTIC SC/FC DIE CAST - 5503480-1
Order 'adapter f/optic sc/fc die cast - 5503480-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33716-ND.
ADAPTER F/OPTIC SC/ST BLK - 502780-1
Order 'adapter f/optic sc/st blk - 502780-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A20148-ND.
ADAPTER F/OPTIC SC/ST BLK - 5502780-1
Order 'adapter f/optic sc/st blk - 5502780-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32530-ND.
CONN F/OPTIC FSD-ST RECEPT SM - 502809-1
Order 'conn f/optic fsd-st recept sm - 502809-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A20123-ND.
ADAPTER F/OPTIC SC/ST BEIGE - 5502780-3
Order 'adapter f/optic sc/st beige - 5502780-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5502780-3-ND.
ADAPTER F/OPTIC SC/ST BLUE - 502780-2
Order 'adapter f/optic sc/st blue - 502780-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A20149-ND.
ADAPTER F/OPTIC SC/ST BEIGE - 502780-3
Order 'adapter f/optic sc/st beige - 502780-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A20150-ND.
ADAPTER F/OPTIC SC/ST DUP BLUE - 503137-2
Order 'adapter f/optic sc/st dup blue - 503137-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A20158-ND.
Send this link via E-Mail
Help With This Screen
