ADAPTER F/OPTIC SC/ST BEIGE - 5502780-3 - Connectors
| Digi-Key Part Number | 5502780-3-ND |
10 |
2.32500 |
Extended Price
23.25 |
| Manufacturer Part Number | 5502780-3 | |||
| Description | ADAPTER F/OPTIC SC/ST BEIGE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5502780-3 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Convert From (Adapter End) | SC Simplex Receptacle |
| Convert To (Adapter End) | ST Simplex Receptacle |
| Type | Adapter |
| Mounting Type | Panel Mount, Flange |
| Mode | Singlemode/Multimode |
| Features | Cover |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5502780 3 55027803 |
5502780-3 Specification Sheet
ADAPTER F/OPTIC SC/ST BEIGE - 5502780-3 (5502780-3-ND) - Connectors
Related parts Connectors :ADAPTER F/OPTIC SC/ST BEIGE - 5502780-3
Order 'adapter f/optic sc/st beige - 5502780-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5502780-3-ND.
ADAPTER F/OPTIC SC/ST BEIGE - 502780-3
Order 'adapter f/optic sc/st beige - 502780-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A20150-ND.
ADAPTER F/OPTIC SC/ST BLK - 5502780-1
Order 'adapter f/optic sc/st blk - 5502780-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32530-ND.
ADAPTER F/OPTIC SC/ST BLUE - 5502780-2
Order 'adapter f/optic sc/st blue - 5502780-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33715-ND.
ADAPTER F/OPTIC SC/FC BEIGE - 502781-3
Order 'adapter f/optic sc/fc beige - 502781-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A20154-ND.
ADAPTER F/OPTIC SC/ST DUP BEIGE - 503137-3
Order 'adapter f/optic sc/st dup beige - 503137-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A20159-ND.
ADAPTER F/OPTIC SC/ST DUP BEIGE - 5503137-3
Order 'adapter f/optic sc/st dup beige - 5503137-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33719-ND.
ADAPTER F/OPTIC SC/ST BLK - 502780-1
Order 'adapter f/optic sc/st blk - 502780-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A20148-ND.
ADAPTER F/OPTIC SC/ST BLUE - 502780-2
Order 'adapter f/optic sc/st blue - 502780-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A20149-ND.
ADAPTER F/OPTIC SC/ST DIE CAST - 503638-1
Order 'adapter f/optic sc/st die cast - 503638-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A20151-ND.
ADAPTER F/OPTIC SC/ST DUP BLK - 503137-1
Order 'adapter f/optic sc/st dup blk - 503137-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A20157-ND.
ADAPTER F/OPTIC SC/ST DUP BLUE - 503137-2
Order 'adapter f/optic sc/st dup blue - 503137-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A20158-ND.
ADAPTER F/OPTIC SC/ST DUP BLK - 5503137-1
Order 'adapter f/optic sc/st dup blk - 5503137-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33717-ND.
ADAPTER F/OPTIC SC/ST DUP BLUE - 5503137-2
Order 'adapter f/optic sc/st dup blue - 5503137-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33718-ND.
ADAPTER F/OPTIC SC/ST DIE CAST - 5503638-1
Order 'adapter f/optic sc/st die cast - 5503638-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34377-ND.
Send this link via E-Mail
Help With This Screen
