Finger Guard Assembly 120mm Sq Finger Guard & Filter Fan Richco Plastic Co RCP-120-NV
ASSY GUARD/CVR/SCRN/FLTR 120X120 - RCP-120-NV - Fans
| Digi-Key Part Number | RCP-120-NV-ND |
20 |
4.98000 |
Extended Price
99.60 |
| Manufacturer Part Number | RCP-120-NV | |||
| Description | ASSY GUARD/CVR/SCRN/FLTR 120X120 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCP-120-NV |
| Vendor | Richco Plastic Co |
| Category | Fans |
| Material | Plastic |
| Fan Accessory Type | Finger Guard Assembly |
| Fits Fan Size | 120mm Sq |
| Features | - |
| For Use With/Related Products | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCP 120 NV RCP120NV |
RCP-120-NV Specification Sheet
ASSY GUARD/CVR/SCRN/FLTR 120X120 - RCP-120-NV (RCP-120-NV-ND) - Fans
Related parts Finger Guard Assembly 120mm Sq Finger Guard & Filter Fan Richco Plastic Co RCP-120-NVFinger Guard Assembly 120mm Sq Finger Guard & Filter Fan Richco Plastic Co RCP-120-NV
Order 'assy guard/cvr/scrn/fltr 120x120 - RCP-120-NV' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RCP-120-NV-ND.
Finger Guard & Filter Fans, Thermal Management Richco Plastic Co Finger Guard Assembly RCP-060-NV
Order 'assy guard/cvr/screen/fltr 60x60 - RCP-060-NV' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RCP-060-NV-ND.
Finger Guard Assembly 80mm Sq Finger Guard & Filter Fan Richco Plastic Co RCP-080-NV
Order 'assy guard/cvr/screen/fltr 80x80 - RCP-080-NV' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RCP-080-NV-ND.
Finger Guard & Filter Fans, Thermal Management Richco Plastic Co Finger Guard Assembly RCP-092-NV
Order 'assy guard/cvr/screen/fltr 92x92 - RCP-092-NV' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RCP-092-NV-ND.
Finger Guard 120mm Sq Finger Guard & Filter Fan Richco Plastic Co RFG-120-NV
Order 'finger guard 120x120 - RFG-120-NV' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RFG-120-NV-ND.
Filter/Screen 120mm Sq Finger Guard & Filter Fan Richco Plastic Co RFF-120-NV
Order 'filter felt 120x120 - RFF-120-NV' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RFF-120-NV-ND.
Finger Guard & Filter Fans, Thermal Management Richco Plastic Co Finger Guard RFG-060-NV
Order 'finger guard 60x60 - RFG-060-NV' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RFG-060-NV-ND.
Finger Guard 80mm Sq Finger Guard & Filter Fan Richco Plastic Co RFG-080-NV
Order 'fan finger guard 80 x 80 - RFG-080-NV' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RFG-080-NV-ND.
Finger Guard 92mm Sq Finger Guard & Filter Fan Richco Plastic Co RFG-092-NV
Order 'finger guard 92x92 - RFG-092-NV' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RFG-092-NV-ND.
Finger Guard 120 Blower Accessory Fan ebm-papst Inc. 9494-2-4039
Order 'finger guard for 120 blower - 9494-2-4039' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 9494-2-4039-ND.
Filter/Screen 60mm Sq Finger Guard & Filter Fan Richco Plastic Co RFF-060-NV
Order 'filter felt 60x60 - RFF-060-NV' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RFF-060-NV-ND.
Filter/Screen 80mm Sq Finger Guard & Filter Fan Richco Plastic Co RFF-080-NV
Order 'filter felt 80x80 - RFF-080-NV' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RFF-080-NV-ND.
Finger Guard & Filter Fans, Thermal Management Richco Plastic Co Filter/Screen RFF-092-NV
Order 'filter felt 92x92 - RFF-092-NV' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RFF-092-NV-ND.
Finger Guard 120 mm Accessory Fan Comair Rotron 476042
Order 'finger guard 120mm metal - 476042' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 476042-ND.
Finger Guard 120 mm Accessory Fan Comair Rotron 552934
Order 'finger guard 120mm metal - 552934' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 552934-ND.
Options for Finger Guard Assembly 120mm Sq Finger Guard & Filter Fan Richco Plastic Co RCP-120-NV
Send this link via E-Mail
Help With This Screen
