ASSY GUARD/CVR/SCREEN/FLTR 60X60 - RCP-060-NV - Fans, Thermal Management
| Digi-Key Part Number | RCP-060-NV-ND |
20 |
3.32000 |
Extended Price
66.40 |
| Manufacturer Part Number | RCP-060-NV | |||
| Description | ASSY GUARD/CVR/SCREEN/FLTR 60X60 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCP-060-NV |
| Vendor | Richco Plastic Co |
| Category | Fans, Thermal Management |
| Material | Polycarbonate |
| Fan Accessory Type | Finger Guard Assembly |
| Fits Fan Size | 60mm Sq |
| Features | - |
| For Use With/Related Products | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCP 060 NV RCP060NV |
RCP-060-NV Specification Sheet
ASSY GUARD/CVR/SCREEN/FLTR 60X60 - RCP-060-NV (RCP-060-NV-ND) - Fans, Thermal Management
Related parts Fans, Thermal Management :ASSY GUARD/CVR/SCREEN/FLTR 60X60 - RCP-060-NV
Order 'assy guard/cvr/screen/fltr 60x60 - RCP-060-NV' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RCP-060-NV-ND.
ASSY GUARD/CVR/SCREEN/FLTR 80X80 - RCP-080-NV
Order 'assy guard/cvr/screen/fltr 80x80 - RCP-080-NV' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RCP-080-NV-ND.
ASSY GUARD/CVR/SCREEN/FLTR 92X92 - RCP-092-NV
Order 'assy guard/cvr/screen/fltr 92x92 - RCP-092-NV' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RCP-092-NV-ND.
ASSY GUARD/CVR/SCRN/FLTR 120X120 - RCP-120-NV
Order 'assy guard/cvr/scrn/fltr 120x120 - RCP-120-NV' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RCP-120-NV-ND.
FINGER GUARD 60X60 - RFG-060-NV
Order 'finger guard 60x60 - RFG-060-NV' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RFG-060-NV-ND.
FILTER FELT 60X60 - RFF-060-NV
Order 'filter felt 60x60 - RFF-060-NV' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RFF-060-NV-ND.
FAN FINGER GUARD 80 X 80 - RFG-080-NV
Order 'fan finger guard 80 x 80 - RFG-080-NV' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RFG-080-NV-ND.
FINGER GUARD 92X92 - RFG-092-NV
Order 'finger guard 92x92 - RFG-092-NV' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RFG-092-NV-ND.
FINGER GUARD 120X120 - RFG-120-NV
Order 'finger guard 120x120 - RFG-120-NV' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RFG-120-NV-ND.
GUARD ASSY 3.29"SQ FOR 3 1/8"FAN - 8458
Order 'guard assy 3.29"sq for 3 1/8"fan - 8458' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8458K-ND.
GUARD ASSY 3.80"SQ FOR 3 5/8"FAN - 8459
Order 'guard assy 3.80"sq for 3 5/8"fan - 8459' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8459K-ND.
GUARD ASSY 4.87"SQ FOR 4 1/2"FAN - 8460
Order 'guard assy 4.87"sq for 4 1/2"fan - 8460' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8460K-ND.
GUARD ASSY 1.57"SQ FOR 1 1/2"FAN - 8464
Order 'guard assy 1.57"sq for 1 1/2"fan - 8464' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8464K-ND.
GUARD ASSY 2.36"SQ FOR 2 1/2"FAN - 8465
Order 'guard assy 2.36"sq for 2 1/2"fan - 8465' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8465K-ND.
SCREEN GUARD ALL 4.7" FANS - 550214
Order 'screen guard all 4.7" fans - 550214' online from Digi-Key. Manufactured by Comair-Rotron. Digi-Key part number CR193-ND.
Send this link via E-Mail
Help With This Screen
