FINGER GUARD 80MM METAL - 08132 - Fans
| Digi-Key Part Number | Q358-ND |
1 25 50 100 250 500 1000 |
.82000 .61960 .55420 .52160 .47272 .45640 .43358 |
Extended Price
0.82 15.49 27.71 52.16 118.18 228.20 433.58 |
| Manufacturer Part Number | 08132 | |||
| Description | FINGER GUARD 80MM METAL | |||
| Quantity Available | 2916 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 08132 |
| Vendor | Qualtek |
| Category | Fans |
| Material | Metal |
| Fan Accessory Type | Finger Guard |
| Fits Fan Size | 80mm Sq |
| Features | 5 Rings |
| For Use With/Related Products | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
08132 08132 Q358 ND Q358ND Q358 |
08132 Specification Sheet
FINGER GUARD 80MM METAL - 08132 (Q358-ND) - Fans
Related parts Fans:FINGER GUARD 80MM METAL - 08132
Order 'finger guard 80mm metal - 08132' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q358-ND.
FINGER GUARD 150MM METAL - 08126
Order 'finger guard 150mm metal - 08126' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q341-ND.
FINGER GUARD 120MM METAL - 08129
Order 'finger guard 120mm metal - 08129' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q342-ND.
FINGER GUARD 120MM METAL - 08130
Order 'finger guard 120mm metal - 08130' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q357-ND.
FINGER GUARD 80MM METAL - 08153
Order 'finger guard 80mm metal - 08153' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number CR180-ND.
FINGER GUARD 80MM METAL - 08172
Order 'finger guard 80mm metal - 08172' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number CR229-ND.
FINGER GUARD 80MM METAL - 476143
Order 'finger guard 80mm metal - 476143' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 476143-ND.
FINGER GUARD 40MM PLASTIC - 09150-G
Order 'finger guard 40mm plastic - 09150-G' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR285-ND.
FINGER GUARD 120MM PLASTIC THIN - 09122-G
Order 'finger guard 120mm plastic thin - 09122-G' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR315-ND.
FINGER GUARD 119MM BLACK - QSG-119-02
Order 'finger guard 119mm black - QSG-119-02' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q322-ND.
FINGER GUARD 120MM METAL - 08213
Order 'finger guard 120mm metal - 08213' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number 08213-ND.
FINGER GUARD 120MM METAL - 08146
Order 'finger guard 120mm metal - 08146' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number CR178-ND.
FINGER GUARD 25MM METAL - 08245
Order 'finger guard 25mm metal - 08245' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number CR181-ND.
FINGER GUARD 254MM METAL - 08154
Order 'finger guard 254mm metal - 08154' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number CR182-ND.
FINGER GUARD 150MM METAL - 08151-01
Order 'finger guard 150mm metal - 08151-01' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number CR196-ND.
Send this link via E-Mail
Help With This Screen