FINGER GUARD 120MM METAL - 08130 - Fans
| Digi-Key Part Number | Q357-ND |
1 25 50 100 250 500 1000 |
.98000 .82120 .74300 .64910 .58652 .54740 .52003 |
Extended Price
0.98 20.53 37.15 64.91 146.63 273.70 520.03 |
| Manufacturer Part Number | 08130 | |||
| Description | FINGER GUARD 120MM METAL | |||
| Quantity Available | 65 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 08130 |
| Vendor | Qualtek |
| Category | Fans |
| Material | Metal |
| Fan Accessory Type | Finger Guard |
| Fits Fan Size | 120mm Dia |
| Features | 8 Rings |
| For Use With/Related Products | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
08130 08130 Q357 ND Q357ND Q357 |
08130 Specification Sheet
FINGER GUARD 120MM METAL - 08130 (Q357-ND) - Fans
Related parts Fans:FINGER GUARD 120MM METAL - 08130
Order 'finger guard 120mm metal - 08130' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q357-ND.
FINGER GUARD 120MM METAL - 08129
Order 'finger guard 120mm metal - 08129' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q342-ND.
FINGER GUARD 120MM PLASTIC THIN - 09122-G
Order 'finger guard 120mm plastic thin - 09122-G' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR315-ND.
FINGER GUARD 150MM METAL - 08126
Order 'finger guard 150mm metal - 08126' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q341-ND.
FINGER GUARD 80MM METAL - 08132
Order 'finger guard 80mm metal - 08132' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q358-ND.
FINGER GUARD 120MM METAL - 08213
Order 'finger guard 120mm metal - 08213' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number 08213-ND.
FINGER GUARD 120MM METAL - 08146
Order 'finger guard 120mm metal - 08146' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number CR178-ND.
FINGER GUARD 120MM METAL - 08141
Order 'finger guard 120mm metal - 08141' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number CR210-ND.
FINGER GUARD 120MM METAL - 08170
Order 'finger guard 120mm metal - 08170' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number CR224-ND.
FINGER GUARD 120MM METAL - 476042
Order 'finger guard 120mm metal - 476042' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 476042-ND.
FINGER GUARD 120MM METAL - 552934
Order 'finger guard 120mm metal - 552934' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 552934-ND.
FILTR FAN GUARD 120MM 30PPI - 09450-F/30
Order 'filtr fan guard 120mm 30ppi - 09450-F/30' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR216-ND.
FILTR FAN GUARD 120MM 45PPI - 09450-F/45
Order 'filtr fan guard 120mm 45ppi - 09450-F/45' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR218-ND.
FINGER GUARD 40MM PLASTIC - 09150-G
Order 'finger guard 40mm plastic - 09150-G' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR285-ND.
FINGER GUARD 119MM BLACK - QSG-119-02
Order 'finger guard 119mm black - QSG-119-02' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q322-ND.
Send this link via E-Mail
Help With This Screen