Finger Guard 92mm Sq Finger Guard & Filter Fan Qualtek QSG-92-02
FINGER GUARD 92MM BLACK - QSG-92-02
| Digi-Key Part Number | Q321-ND |
1 25 50 100 250 500 1000 |
1.74000 1.46160 1.32240 1.15540 1.04400 .97440 .92568 |
Extended Price
1.74 36.54 66.12 115.54 261.00 487.20 925.68 |
| Manufacturer Part Number | QSG-92-02 | |||
| Description | FINGER GUARD 92MM BLACK | |||
| Quantity Available | 36 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | QSG-92-02 |
| Vendor | Qualtek |
| Category | Fans |
| Material | Plastic |
| Fan Accessory Type | Finger Guard |
| Fits Fan Size | 92mm Sq |
| Features | - |
| For Use With/Related Products | QLM Sleeves |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
QSG 92 02 QSG9202 Q321 ND Q321ND Q321 |
QSG-92-02 Specification Sheet
FINGER GUARD 92MM BLACK - QSG-92-02 (Q321-ND)
Related parts Finger Guard 92mm Sq Finger Guard & Filter Fan Qualtek QSG-92-02Finger Guard 92mm Sq Finger Guard & Filter Fan Qualtek QSG-92-02
Order 'finger guard 92mm black - QSG-92-02' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q321-ND.
Finger Guard & Filter Fans, Thermal Management Qualtek Finger Guard QSG-40-02
Order 'finger guard 40mm black - QSG-40-02' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q318-ND.
Finger Guard & Filter Fans, Thermal Management Qualtek Finger Guard QSG-60-02
Order 'finger guard 60mm black - QSG-60-02' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q319-ND.
Finger Guard & Filter Fans, Thermal Management Qualtek Finger Guard QSG-80-02
Order 'finger guard 80mm black - QSG-80-02' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q320-ND.
Finger Guard & Filter Fans, Thermal Management Qualtek Finger Guard QSG-119-02
Order 'finger guard 119mm black - QSG-119-02' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q322-ND.
Finger Guard & Filter Fans, Thermal Management Qualtek Finger Guard 08174
Order 'finger guard 92mm metal - 08174' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR220-ND.
Finger Guard & Filter Fans, Thermal Management Qualtek Finger Guard 09362-G
Order 'finger guard 92mm plastic - 09362-G' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR227-ND.
Finger Guard 92mm Sq Finger Guard & Filter Fan Richco Plastic Co RFG-092-NV
Order 'finger guard 92x92 - RFG-092-NV' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RFG-092-NV-ND.
Finger Guard 92mm Sq Finger Guard & Filter Fan Omron Electronics Inc-ECB Div R87F-FG90
Order 'fan-finger guard tube axial - R87F-FG90' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number R87F-FG90-ND.
Finger Guard 92mm Sq Finger Guard & Filter Fan Qualtek 09362-R
Order 'plastic fan guard retainer 92mm - 09362-R' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 09362-R-ND.
Finger Guard & Filter Fans, Thermal Management Qualtek Finger Guard 08189
Order 'wire form fan guard 92mm - 08189' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 08189-ND.
Finger Guard & Filter Fans, Thermal Management Qualtek Finger Guard 08193
Order 'wire form fan guard 92mm - 08193' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 08193-ND.
Finger Guard & Filter Fans, Thermal Management Qualtek Finger Guard 09363-G
Order 'plastic fan guard 92mm - 09363-G' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 09363-G-ND.
Finger Guard 92mm Sq Finger Guard & Filter Fan EBM-Papst Industries Inc LZ23-2
Order 'guard plast screw holes 3000 ser - LZ23-2' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number LZ23-2-ND.
Finger Guard 92mm Sq Finger Guard & Filter Fan EBM-Papst Industries Inc LZ23-3
Order 'guard plast screw barbd 3000 ser - LZ23-3' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number LZ23-3-ND.
Options for Finger Guard 92mm Sq Finger Guard & Filter Fan Qualtek QSG-92-02
Send this link via E-Mail
Help With This Screen
