FAN FILTER/SCREEN STEEL 80MM - 06325-SS
| Digi-Key Part Number | CR374-ND |
1 25 50 100 250 |
3.15000 2.84800 2.54840 2.39840 2.17356 |
Extended Price
3.15 71.20 127.42 239.84 543.39 |
| Manufacturer Part Number | 06325-SS | |||
| Description | FAN FILTER/SCREEN STEEL 80MM | |||
| Quantity Available | 108 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 06325-SS |
| Vendor | Qualtek |
| Category | Fans, Thermal Management |
| Material | Stainless Steel |
| Fan Accessory Type | Filter/Screen |
| Fits Fan Size | 80mm Sq |
| Features | Washable in solvent or degreaser |
| For Use With/Related Products | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
06325 SS 06325SS CR374 ND CR374ND CR374 |
06325-SS Specification Sheet
FAN FILTER/SCREEN STEEL 80MM - 06325-SS (CR374-ND)
Related parts :FAN FILTER/SCREEN STEEL 80MM - 06325-SS
Order 'fan filter/screen steel 80mm - 06325-SS' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR374-ND.
FAN FILTER/SCREEN STEEL 60MM - 06250-SS
Order 'fan filter/screen steel 60mm - 06250-SS' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR373-ND.
FAN FILTER/SCREEN STEEL 92MM - 06362-SS
Order 'fan filter/screen steel 92mm - 06362-SS' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR375-ND.
FAN FILTER/SCREEN STEEL 120MM - 06450-SS
Order 'fan filter/screen steel 120mm - 06450-SS' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR376-ND.
FAN FILTER/SCREEN 80MM - 06325-M
Order 'fan filter/screen 80mm - 06325-M' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR233-ND.
FAN FILTER SCREEN 80MM - 06325-B
Order 'fan filter screen 80mm - 06325-B' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q343-ND.
FAN FILTER/SCREEN 92MM - 06362-M
Order 'fan filter/screen 92mm - 06362-M' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR234-ND.
FAN FILTER/SCREEN 120MM - 06450-M
Order 'fan filter/screen 120mm - 06450-M' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR235-ND.
FAN FILTER SCREEN 120MM - 06450-B
Order 'fan filter screen 120mm - 06450-B' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q344-ND.
FAN FILTER ELEMENT 100PPI - 09450-M/100
Order 'fan filter element 100ppi - 09450-M/100' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 09450-M/100-ND.
FAN FILTER ELEMENT 60PPI - 09450-M/60
Order 'fan filter element 60ppi - 09450-M/60' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 09450-M/60-ND.
FAN FILTER ANODIZED BLACK 60MM - 06250-B
Order 'fan filter anodized black 60mm - 06250-B' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 06250-B-ND.
FAN FILTER MILL (NO FINISH) 60MM - 06250-M
Order 'fan filter mill (no finish) 60mm - 06250-M' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 06250-M-ND.
FAN FILTER ANODIZED BLACK 92MM - 06362-B
Order 'fan filter anodized black 92mm - 06362-B' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 06362-B-ND.
FILTR FAN ELEM 80MM 100PPI PKG/5 - 09325-M/100
Order 'filtr fan elem 80mm 100ppi pkg/5 - 09325-M/100' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 09325-M/100-ND.
Send this link via E-Mail
Help With This Screen
