Keywords:





Fan Accessory Fans, Thermal Management Qualtek Cord, 2 Contact, 45° Plug to Plug 07145-SP072

POWER CORD W/PLUG FAN 45DEG 72" - 07145-SP072 - Fans, Thermal Management

Digi-Key Part Number CR366-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
3.44000
2.88760
2.61260
2.28250
2.06252
1.92500
1.82875
Extended Price
3.44
72.19
130.63
228.25
515.63
962.50
1828.75
Manufacturer Part Number07145-SP072
DescriptionPOWER CORD W/PLUG FAN 45DEG 72"
Quantity Available 892
All prices are in USD

Purchase Fan Accessory Fans, Thermal Management Qualtek Cord, 2 Contact, 45° Plug to Plug 07145-SP072
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fan Accessory Fans, Thermal Management Qualtek Cord, 2 Contact, 45° Plug to Plug 07145-SP072
Technical/Catalog Information07145-SP072
VendorQualtek
CategoryFans, Thermal Management
Fan Accessory TypeCord, 2 Contact, 45° Plug to Plug
Fits Fan SizeAll Types with Flat Pins 3mm x 5mm
Length72" (1.83m)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 07145 SP072
07145SP072
CR366 ND
CR366ND
CR366

07145-SP072 Specification Sheet

Image of POWER CORD W/PLUG FAN 45DEG 72" - 07145-SP072

POWER CORD W/PLUG FAN 45DEG 72" - 07145-SP072 (CR366-ND) - Fans, Thermal Management

Related parts Fan Accessory Fans, Thermal Management Qualtek Cord, 2 Contact, 45° Plug to Plug 07145-SP072
Fan Accessory Fans, Thermal Management Qualtek Cord, 2 Contact, 45° Plug to Plug 07145-SP072
 Order 'power cord w/plug fan 45deg 72" - 07145-SP072' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR366-ND.
Fan Accessory Fans, Thermal Management Qualtek Cord, 2 Contact, 45° Plug to Plug 07145-SP024
 Order 'power cord w/plug fan 45deg 24" - 07145-SP024' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR364-ND.
Fan Accessory Fans, Thermal Management Qualtek Cord, 2 Contact, 45° Plug to Plug 07145-SP036
 Order 'power cord w/plug fan 45deg 36" - 07145-SP036' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR365-ND.
Fan Accessory Fans, Thermal Management Qualtek Cord, 2 Contact, 90&deg Plug to Plug 07190-SP072
 Order 'power cord w/plug fan r/a 72" - 07190-SP072' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR369-ND.
Fan Accessory Fans, Thermal Management Qualtek Cord, 2 Contact, T Style Plug to Plug 07199-SP072
 Order 'power cord w/plug fan t-type 72" - 07199-SP072' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR372-ND.
Fan Accessory Fans, Thermal Management Qualtek Cord, 2 Contact, 90&deg Plug to Plug 07190-SP024
 Order 'power cord w/plug fan r/a 24" - 07190-SP024' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR367-ND.
Fan Accessory Fans, Thermal Management Qualtek Cord, 2 Contact, 90&deg Plug to Plug 07190-SP036
 Order 'power cord w/plug fan r/a 36" - 07190-SP036' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR368-ND.
Fan Accessory Fans, Thermal Management Qualtek Cord, 2 Contact, T Style Plug to Plug 07199-SP024
 Order 'power cord w/plug fan t-type 24" - 07199-SP024' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR370-ND.
Fan Accessory Fans, Thermal Management Qualtek Cord, 2 Contact, T Style Plug to Plug 07199-SP036
 Order 'power cord w/plug fan t-type 36" - 07199-SP036' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR371-ND.
Steinel America Power Cord Glue, Adhesives, Applicators 05015
 Order 'power cord hipur - 05015' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 05015-ND.
3M Vacuums, Accessory Tool Power Cord SV-PCR3
 Order 'power cord rcpt w/filter 120vac - SV-PCR3' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP292-ND.
3M Vacuums, Accessory Tool Power Cord SV-PC15
 Order 'power cord 15' 115vac - SV-PC15' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP291-ND.
Cord, 2 Contact, Plug to Plug All Types with Flat Pins 3mm x 5mm Accessory Fan Qualtek 07100-SP072
 Order 'power cord w/plug straight 72" - 07100-SP072' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR363-ND.
Fan Accessory Fans, Thermal Management Qualtek Cord, 2 Contact, 45° Plug to Open Wires 07145-12
 Order 'power cord fan 45deg angle 12" - 07145-12' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR317-ND.
Fan Accessory Fans, Thermal Management Qualtek Cord, 2 Contact, 45° Plug to Open Wires 07145-24
 Order 'power cord fan 45deg angle 24" - 07145-24' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR318-ND.

Options for Fan Accessory Fans, Thermal Management Qualtek Cord, 2 Contact, 45° Plug to Plug 07145-SP072
Send this link via E-Mail
Help With This Screen

POWER CORD W/PLUG FAN 45DEG 72" - 07145-SP072
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: POWER CORD W/PLUG FAN 45DEG 36" - 07145-SP036 Next: POWER CORD W/PLUG FAN R/A 24" - 07190-SP024
POWER CORD W/PLUG FAN 45DEG 72" - 07145-SP072