POWER CORD W/PLUG STRAIGHT 72" - 07100-SP072 - Fans
Cord, 2 Contact, Plug to Plug All Types with Flat Pins 3mm x 5mm Accessory Fan Qualtek 07100-SP072
| Digi-Key Part Number | CR363-ND |
1 25 50 100 250 500 1000 |
3.44000 2.88760 2.61260 2.28250 2.06252 1.92500 1.82875 |
Extended Price
3.44 72.19 130.63 228.25 515.63 962.50 1828.75 |
| Manufacturer Part Number | 07100-SP072 | |||
| Description | POWER CORD W/PLUG STRAIGHT 72" | |||
| Quantity Available | 1699 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 07100-SP072 |
| Vendor | Qualtek |
| Category | Fans |
| Fan Accessory Type | Cord, 2 Contact, Plug to Plug |
| Fits Fan Size | All Types with Flat Pins 3mm x 5mm |
| Length | 72" (1.83m) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
07100 SP072 07100SP072 CR363 ND CR363ND CR363 |
POWER CORD W/PLUG STRAIGHT 72" - 07100-SP072 (CR363-ND) - Fans
Related parts Cord, 2 Contact, Plug to Plug All Types with Flat Pins 3mm x 5mm Accessory Fan Qualtek 07100-SP072POWER CORD W/PLUG STRAIGHT 72" - 07100-SP072
Order 'power cord w/plug straight 72" - 07100-SP072' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR363-ND.
POWER CORD W/PLUG STRAIGHT 24" - 07100-SP024
Order 'power cord w/plug straight 24" - 07100-SP024' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR361-ND.
POWER CORD W/PLUG STRAIGHT 36" - 07100-SP036
Order 'power cord w/plug straight 36" - 07100-SP036' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR362-ND.
POWER CORD HIPUR - 05015
Order 'power cord hipur - 05015' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 05015-ND.
POWER CORD RCPT W/FILTER 120VAC - SV-PCR3
Order 'power cord rcpt w/filter 120vac - SV-PCR3' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP292-ND.
POWER CORD 15' 115VAC - SV-PC15
Order 'power cord 15' 115vac - SV-PC15' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP291-ND.
POWER CORD FAN STRAIGHT 72" - 07100-72
Order 'power cord fan straight 72" - 07100-72' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR336-ND.
POWER CORD W/PLUG FAN 45DEG 72" - 07145-SP072
Order 'power cord w/plug fan 45deg 72" - 07145-SP072' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR366-ND.
POWER CORD W/PLUG FAN R/A 72" - 07190-SP072
Order 'power cord w/plug fan r/a 72" - 07190-SP072' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR369-ND.
POWER CORD W/PLUG FAN T-TYPE 72" - 07199-SP072
Order 'power cord w/plug fan t-type 72" - 07199-SP072' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR372-ND.
POWER CORD FAN T-TYPE 72" - 07199-72
Order 'power cord fan t-type 72" - 07199-72' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR337-ND.
POWER CORD W/PLUG FAN 45DEG 24" - 07145-SP024
Order 'power cord w/plug fan 45deg 24" - 07145-SP024' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR364-ND.
POWER CORD W/PLUG FAN 45DEG 36" - 07145-SP036
Order 'power cord w/plug fan 45deg 36" - 07145-SP036' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR365-ND.
POWER CORD W/PLUG FAN R/A 24" - 07190-SP024
Order 'power cord w/plug fan r/a 24" - 07190-SP024' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR367-ND.
POWER CORD W/PLUG FAN R/A 36" - 07190-SP036
Order 'power cord w/plug fan r/a 36" - 07190-SP036' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR368-ND.
Options for Cord, 2 Contact, Plug to Plug All Types with Flat Pins 3mm x 5mm Accessory Fan Qualtek 07100-SP072
Send this link via E-Mail
Help With This Screen
