Keywords:





Fan Accessory Fans, Thermal Management Qualtek Cord, 2 Contact, T Style Plug to Open Wires 07199-96

POWER CORD FAN T-TYPE 96" - 07199-96 - Fans, Thermal Management

Digi-Key Part Number CR338-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
3.55000
2.98200
2.69800
2.35720
2.13000
1.98800
1.88860
Extended Price
3.55
74.55
134.90
235.72
532.50
994.00
1888.60
Manufacturer Part Number07199-96
DescriptionPOWER CORD FAN T-TYPE 96"
Quantity Available 321
All prices are in USD

Purchase Fan Accessory Fans, Thermal Management Qualtek Cord, 2 Contact, T Style Plug to Open Wires 07199-96
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fan Accessory Fans, Thermal Management Qualtek Cord, 2 Contact, T Style Plug to Open Wires 07199-96
Technical/Catalog Information07199-96
VendorQualtek
CategoryFans, Thermal Management
Fan Accessory TypeCord, 2 Contact, T Style Plug to Open Wires
Fits Fan SizeAll Types with Flat Pins 3mm x 5mm
Length96" (2.44m)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 07199 96
0719996
CR338 ND
CR338ND
CR338

07199-96 Specification Sheet

Image of POWER CORD FAN T-TYPE 96" - 07199-96

POWER CORD FAN T-TYPE 96" - 07199-96 (CR338-ND) - Fans, Thermal Management

Related parts Fan Accessory Fans, Thermal Management Qualtek Cord, 2 Contact, T Style Plug to Open Wires 07199-96
Fan Accessory Fans, Thermal Management Qualtek Cord, 2 Contact, T Style Plug to Open Wires 07199-96
 Order 'power cord fan t-type 96" - 07199-96' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR338-ND.
Cord, 2 Contact, T Style Plug to Open Wires All Types with Flat Pins 3mm x 5mm Accessory Fan Qualtek 07199-24
 Order 'power cord fan t-type 24" - 07199-24' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR170-ND.
Cord, 2 Contact, T Style Plug to Open Wires All Types with Flat Pins 3mm x 5mm Accessory Fan Qualtek 07199-60
 Order 'power cord fan t-type 60" - 07199-60' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR173-ND.
Cord, 2 Contact, T Style Plug to Open Wires All Types with Flat Pins 3mm x 5mm Accessory Fan Qualtek 07199-50
 Order 'power cord fan t-type 50" - 07199-50' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR174-ND.
Cord, 2 Contact, T Style Plug to Open Wires All Types with Flat Pins 3mm x 5mm Accessory Fan Qualtek 07199-12
 Order 'power cord fan t-type 12" - 07199-12' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR323-ND.
Cord, 2 Contact, T Style Plug to Open Wires All Types with Flat Pins 3mm x 5mm Accessory Fan Qualtek 07199-40
 Order 'power cord fan t-type 40" - 07199-40' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 07199-40-ND.
Fan Accessory Fans, Thermal Management Qualtek Cord, 2 Contact, T Style Plug to Open Wires 07199-36
 Order 'power cord fan t-type 36" - 07199-36' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR175-ND.
Fan Accessory Fans, Thermal Management Qualtek Cord, 2 Contact, T Style Plug to Open Wires 07199-72
 Order 'power cord fan t-type 72" - 07199-72' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR337-ND.
Cord, 2 Contact, T Style Plug to Open Wires All AC fans with Terminal Connection Type Accessory Fan Comair Rotron 428056
 Order 'power cord fan t-type 24" - 428056' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 428056-ND.
Cord, 2 Contact, T Style Plug to Open Wires All AC fans with Terminal Connection Type Accessory Fan Comair Rotron 428076
 Order 'power cord fan t-type 60" - 428076' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 428076-ND.
Cord, 2 Contact, T Style Plug to Open Wires All AC fans with Terminal Connection Type Accessory Fan Comair Rotron 428077
 Order 'power cord fan t-type 50" - 428077' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 428077-ND.
Cord, 2 Contact, T Style Plug to Open Wires All AC fans with Terminal Connection Type Accessory Fan Comair Rotron 428078
 Order 'power cord fan t-type 36" - 428078' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 428078-ND.
Cord, 2 Contact, 90&deg Plug to Open Wires All Types with Flat Pins 3mm x 5mm Accessory Fan Qualtek 07190-24
 Order 'power cord fan right angle 24" - 07190-24' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR321-ND.
Cord, 2 Contact, Plug to Open Wires All Types with Flat Pins 3mm x 5mm Accessory Fan Qualtek 07100-72
 Order 'power cord fan straight 72" - 07100-72' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR336-ND.
Cord, 2 Contact, Plug to Open Wires All Types with Flat Pins 3mm x 5mm Accessory Fan Qualtek 07100-40
 Order 'power cord fan straight 40" - 07100-40' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 07100-40-ND.

Options for Fan Accessory Fans, Thermal Management Qualtek Cord, 2 Contact, T Style Plug to Open Wires 07199-96
Send this link via E-Mail
Help With This Screen

POWER CORD FAN T-TYPE 96" - 07199-96
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: POWER CORD FAN T-TYPE 72" - 07199-72 Next: POWER CORD HIPUR - 05015
POWER CORD FAN T-TYPE 96" - 07199-96