POWER CORD FAN T-TYPE 72" - 07199-72
Fan Accessory Fans, Thermal Management Qualtek Cord, 2 Contact, T Style Plug to Open Wires 07199-72
| Digi-Key Part Number | CR337-ND |
1 25 50 100 250 500 1000 |
2.85000 2.39000 2.16220 1.88910 1.70700 1.59320 1.51354 |
Extended Price
2.85 59.75 108.11 188.91 426.75 796.60 1513.54 |
| Manufacturer Part Number | 07199-72 | |||
| Description | POWER CORD FAN T-TYPE 72" | |||
| Quantity Available | 545 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 07199-72 |
| Vendor | Qualtek |
| Category | Fans, Thermal Management |
| Fan Accessory Type | Cord, 2 Contact, T Style Plug to Open Wires |
| Fits Fan Size | All Types with Flat Pins 3mm x 5mm |
| Length | 72" (1.83m) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
07199 72 0719972 CR337 ND CR337ND CR337 |
07199-72 Specification Sheet
POWER CORD FAN T-TYPE 72" - 07199-72 (CR337-ND)
Related parts Fan Accessory Fans, Thermal Management Qualtek Cord, 2 Contact, T Style Plug to Open Wires 07199-72POWER CORD FAN T-TYPE 72" - 07199-72
Order 'power cord fan t-type 72" - 07199-72' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR337-ND.
POWER CORD FAN T-TYPE 24" - 07199-24
Order 'power cord fan t-type 24" - 07199-24' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR170-ND.
POWER CORD FAN T-TYPE 60" - 07199-60
Order 'power cord fan t-type 60" - 07199-60' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR173-ND.
POWER CORD FAN T-TYPE 50" - 07199-50
Order 'power cord fan t-type 50" - 07199-50' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR174-ND.
POWER CORD FAN T-TYPE 12" - 07199-12
Order 'power cord fan t-type 12" - 07199-12' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR323-ND.
POWER CORD FAN T-TYPE 40" - 07199-40
Order 'power cord fan t-type 40" - 07199-40' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 07199-40-ND.
POWER CORD FAN T-TYPE 36" - 07199-36
Order 'power cord fan t-type 36" - 07199-36' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR175-ND.
POWER CORD FAN T-TYPE 96" - 07199-96
Order 'power cord fan t-type 96" - 07199-96' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR338-ND.
POWER CORD FAN T-TYPE 24" - 428056
Order 'power cord fan t-type 24" - 428056' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 428056-ND.
POWER CORD FAN T-TYPE 60" - 428076
Order 'power cord fan t-type 60" - 428076' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 428076-ND.
POWER CORD FAN T-TYPE 50" - 428077
Order 'power cord fan t-type 50" - 428077' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 428077-ND.
POWER CORD FAN T-TYPE 36" - 428078
Order 'power cord fan t-type 36" - 428078' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 428078-ND.
POWER CORD HIPUR - 05015
Order 'power cord hipur - 05015' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 05015-ND.
POWER CORD RCPT W/FILTER 120VAC - SV-PCR3
Order 'power cord rcpt w/filter 120vac - SV-PCR3' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP292-ND.
POWER CORD 15' 115VAC - SV-PC15
Order 'power cord 15' 115vac - SV-PC15' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP291-ND.
Options for Fan Accessory Fans, Thermal Management Qualtek Cord, 2 Contact, T Style Plug to Open Wires 07199-72
Send this link via E-Mail
Help With This Screen
