FILTER ASSB FAN GUARD 92MM 30PPI - 09362-F/30
| Digi-Key Part Number | CR328-ND |
1 25 50 100 250 |
2.26000 1.89840 1.71760 1.50060 1.35600 |
Extended Price
2.26 47.46 85.88 150.06 339.00 |
| Manufacturer Part Number | 09362-F/30 | |||
| Description | FILTER ASSB FAN GUARD 92MM 30PPI | |||
| Quantity Available | 66 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 09362-F/30 |
| Vendor | Qualtek |
| Category | Fans, Thermal Management |
| Material | Plastic |
| Fan Accessory Type | Filter Guard Assembly |
| Fits Fan Size | 92mm Sq |
| Features | Maximize airflow with reduced noise levels |
| For Use With/Related Products | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
09362 F 30 09362F30 CR328 ND CR328ND CR328 |
09362-F/30 Specification Sheet
FILTER ASSB FAN GUARD 92MM 30PPI - 09362-F/30 (CR328-ND)
Related parts :FILTER ASSB FAN GUARD 92MM 30PPI - 09362-F/30
Order 'filter assb fan guard 92mm 30ppi - 09362-F/30' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR328-ND.
FILTR ASSB FAN GUARD 92MM 45PPI - 09362-F/45
Order 'filtr assb fan guard 92mm 45ppi - 09362-F/45' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR329-ND.
FILTR FAN GUARD 120MM 30PPI - 09450-F/30
Order 'filtr fan guard 120mm 30ppi - 09450-F/30' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR216-ND.
FINGER GUARD 92MM PLASTIC - 09362-G
Order 'finger guard 92mm plastic - 09362-G' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR227-ND.
WIRE FORM FAN GUARD 92MM - 08189
Order 'wire form fan guard 92mm - 08189' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 08189-ND.
WIRE FORM FAN GUARD 92MM - 08193
Order 'wire form fan guard 92mm - 08193' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 08193-ND.
PLASTIC FAN GUARD 92MM - 09363-G
Order 'plastic fan guard 92mm - 09363-G' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 09363-G-ND.
FILTER FAN ELEM 92MM 30PPI PKG/5 - 09362-M/30
Order 'filter fan elem 92mm 30ppi pkg/5 - 09362-M/30' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR330-ND.
PLASTIC FAN GUARD RETAINER 92MM - 09362-R
Order 'plastic fan guard retainer 92mm - 09362-R' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 09362-R-ND.
FINGER GUARD 92MM METAL - 08174
Order 'finger guard 92mm metal - 08174' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR220-ND.
FINGER GUARD 92MM BLACK - QSG-92-02
Order 'finger guard 92mm black - QSG-92-02' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q321-ND.
FILTR FAN GUARD 120MM 30PPI PKG5 - 554148
Order 'filtr fan guard 120mm 30ppi pkg5 - 554148' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 554148-ND.
FILTER FAN ELEM 92MM 45PPI PKG/5 - 09362-M/45
Order 'filter fan elem 92mm 45ppi pkg/5 - 09362-M/45' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR331-ND.
FILTER FAN ELEM 80MM 30PPI PKG/5 - 09325-M/30
Order 'filter fan elem 80mm 30ppi pkg/5 - 09325-M/30' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR213-ND.
FILTER GUARD EMI 92MM - QSB-92-01
Order 'filter guard emi 92mm - QSB-92-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q331-ND.
Send this link via E-Mail
Help With This Screen
