FILTER ELEM 60MM 45PPI PKG/5 - 09250-M/45 - Fans, Thermal Management
Finger Guard & Filter Fans, Thermal Management Qualtek Replacement Filter Element 09250-M/45
| Digi-Key Part Number | CR327-ND |
1 25 50 100 250 |
1.51000 1.27040 1.14960 1.00430 .90752 |
Extended Price
1.51 31.76 57.48 100.43 226.88 |
| Manufacturer Part Number | 09250-M/45 | |||
| Description | FILTER ELEM 60MM 45PPI PKG/5 | |||
| Quantity Available | 351 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 09250-M/45 |
| Vendor | Qualtek |
| Category | Fans, Thermal Management |
| Material | Plastic |
| Fan Accessory Type | Replacement Filter Element |
| Fits Fan Size | 60mm Sq |
| Features | Maximize airflow with reduced noise levels |
| For Use With/Related Products | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
09250 M 45 09250M45 CR327 ND CR327ND CR327 |
09250-M/45 Specification Sheet
FILTER ELEM 60MM 45PPI PKG/5 - 09250-M/45 (CR327-ND) - Fans, Thermal Management
Related parts Finger Guard & Filter Fans, Thermal Management Qualtek Replacement Filter Element 09250-M/45FILTER ELEM 60MM 45PPI PKG/5 - 09250-M/45
Order 'filter elem 60mm 45ppi pkg/5 - 09250-M/45' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR327-ND.
FILTER ELEM 60MM 30PPI PKG/5 - 09250-M/30
Order 'filter elem 60mm 30ppi pkg/5 - 09250-M/30' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR326-ND.
FILTER ELEM 40MM 45PPI PKG/5 - 09150-M/45
Order 'filter elem 40mm 45ppi pkg/5 - 09150-M/45' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR325-ND.
FILTER FAN ELEM 80MM 45PPI PKG/5 - 09325-M/45
Order 'filter fan elem 80mm 45ppi pkg/5 - 09325-M/45' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR215-ND.
FILTER FAN ELEM 92MM 45PPI PKG/5 - 09362-M/45
Order 'filter fan elem 92mm 45ppi pkg/5 - 09362-M/45' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR331-ND.
FILTR FAN ELEM 120MM 45PPI PKG/5 - 09450-M/45
Order 'filtr fan elem 120mm 45ppi pkg/5 - 09450-M/45' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR219-ND.
FILTER ELEM 40MM 30PPI PKG/5 - 09150-M/30
Order 'filter elem 40mm 30ppi pkg/5 - 09150-M/30' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR324-ND.
FILTER FAN ELEM 80MM 30PPI PKG/5 - 09325-M/30
Order 'filter fan elem 80mm 30ppi pkg/5 - 09325-M/30' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR213-ND.
FILTER FAN ELEM 92MM 30PPI PKG/5 - 09362-M/30
Order 'filter fan elem 92mm 30ppi pkg/5 - 09362-M/30' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR330-ND.
FAN FILTER ANODIZED BLACK 60MM - 06250-B
Order 'fan filter anodized black 60mm - 06250-B' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 06250-B-ND.
FILTR FAN ELEM 80MM 100PPI PKG/5 - 09325-M/100
Order 'filtr fan elem 80mm 100ppi pkg/5 - 09325-M/100' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 09325-M/100-ND.
FILTR FAN ELEM 120MM 30PPI PKG/5 - 09450-M/30
Order 'filtr fan elem 120mm 30ppi pkg/5 - 09450-M/30' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR217-ND.
FILTER MEDIA 60MM WHITE - QF-60-01
Order 'filter media 60mm white - QF-60-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q324-ND.
FILTER FAN ELEM 80MM 45PPI PKG/5 - 554140
Order 'filter fan elem 80mm 45ppi pkg/5 - 554140' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 554140-ND.
FILTR FAN ELEM 120MM 45PPI PKG/5 - 554147
Order 'filtr fan elem 120mm 45ppi pkg/5 - 554147' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 554147-ND.
Options for Finger Guard & Filter Fans, Thermal Management Qualtek Replacement Filter Element 09250-M/45
Send this link via E-Mail
Help With This Screen
