POWER CORD FAN RIGHT ANGLE 36" - 07190-36 - Fans, Thermal Management
Fan Accessory Fans, Thermal Management Qualtek Cord, 2 Contact, 90° Plug to Open Wires 07190-36
| Digi-Key Part Number | CR322-ND |
1 25 50 100 250 |
1.78000 1.49520 1.35280 1.18190 1.06800 |
Extended Price
1.78 37.38 67.64 118.19 267.00 |
| Manufacturer Part Number | 07190-36 | |||
| Description | POWER CORD FAN RIGHT ANGLE 36" | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 07190-36 |
| Vendor | Qualtek |
| Category | Fans, Thermal Management |
| Fan Accessory Type | Cord, 2 Contact, 90° Plug to Open Wires |
| Fits Fan Size | All Types with Flat Pins 3mm x 5mm |
| Length | 36" (914.40mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
07190 36 0719036 CR322 ND CR322ND CR322 |
07190-36 Specification Sheet
POWER CORD FAN RIGHT ANGLE 36" - 07190-36 (CR322-ND) - Fans, Thermal Management
Related parts Fan Accessory Fans, Thermal Management Qualtek Cord, 2 Contact, 90° Plug to Open Wires 07190-36POWER CORD FAN RIGHT ANGLE 36" - 07190-36
Order 'power cord fan right angle 36" - 07190-36' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR322-ND.
POWER CORD FAN RIGHT ANGLE 12" - 07190-12
Order 'power cord fan right angle 12" - 07190-12' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR320-ND.
POWER CORD FAN RIGHT ANGLE 24" - 07190-24
Order 'power cord fan right angle 24" - 07190-24' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR321-ND.
POWER CORD FAN RIGHT ANGLE 40" - 07190-40
Order 'power cord fan right angle 40" - 07190-40' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 07190-40-ND.
POWER CORD FAN RIGHT ANGLE 50" - 07190-50
Order 'power cord fan right angle 50" - 07190-50' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 07190-50-ND.
POWER CORD FAN RIGHT ANGLE 60" - 07190-60
Order 'power cord fan right angle 60" - 07190-60' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 07190-60-ND.
POWER CORD FAN RIGHT ANGLE 80" - 07190-80
Order 'power cord fan right angle 80" - 07190-80' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 07190-80-ND.
POWER CORD FAN 45DEG ANGLE 36" - 07145-36
Order 'power cord fan 45deg angle 36" - 07145-36' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR319-ND.
POWER CORD FAN T-TYPE 36" - 07199-36
Order 'power cord fan t-type 36" - 07199-36' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR175-ND.
POWER CORD FAN T-TYPE 36" - 428078
Order 'power cord fan t-type 36" - 428078' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 428078-ND.
POWER CORD FAN 45DEG ANGLE 12" - 07145-12
Order 'power cord fan 45deg angle 12" - 07145-12' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR317-ND.
POWER CORD FAN 45DEG ANGLE 24" - 07145-24
Order 'power cord fan 45deg angle 24" - 07145-24' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR318-ND.
AC POWER PLUG ASSMBLY RT ANGLE - 712A-00/00
Order 'ac power plug assmbly rt angle - 712A-00/00' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 712A-00/00-ND.
POWER CORD FAN 45DEG ANGLE 40" - 07145-40
Order 'power cord fan 45deg angle 40" - 07145-40' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 07145-40-ND.
POWER CORD FAN 45DEG ANGLE 50" - 07145-50
Order 'power cord fan 45deg angle 50" - 07145-50' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 07145-50-ND.
Options for Fan Accessory Fans, Thermal Management Qualtek Cord, 2 Contact, 90° Plug to Open Wires 07190-36
Send this link via E-Mail
Help With This Screen
