CORD POWER FAN T-TYPE 80" - 07199-80
Cord, 2 Contact, T Style Plug to Open Wires All Types with Flat Pins 3mm x 5mm Accessory Fan Qualtek 07199-80
| Digi-Key Part Number | CR232-ND |
100 |
2.00690 |
Extended Price
200.69 |
| Manufacturer Part Number | 07199-80 | |||
| Description | CORD POWER FAN T-TYPE 80" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 07199-80 |
| Vendor | Qualtek |
| Category | Fans |
| Fan Accessory Type | Cord, 2 Contact, T Style Plug to Open Wires |
| Fits Fan Size | All Types with Flat Pins 3mm x 5mm |
| Length | 80" (2.03m) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
07199 80 0719980 CR232 ND CR232ND CR232 |
07199-80 Specification Sheet
CORD POWER FAN T-TYPE 80" - 07199-80 (CR232-ND)
Related parts Cord, 2 Contact, T Style Plug to Open Wires All Types with Flat Pins 3mm x 5mm Accessory Fan Qualtek 07199-80CORD POWER FAN T-TYPE 80" - 07199-80
Order 'cord power fan t-type 80" - 07199-80' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR232-ND.
POWER CORD FAN T-TYPE 24" - 07199-24
Order 'power cord fan t-type 24" - 07199-24' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR170-ND.
POWER CORD FAN T-TYPE 60" - 07199-60
Order 'power cord fan t-type 60" - 07199-60' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR173-ND.
POWER CORD FAN T-TYPE 50" - 07199-50
Order 'power cord fan t-type 50" - 07199-50' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR174-ND.
POWER CORD FAN T-TYPE 12" - 07199-12
Order 'power cord fan t-type 12" - 07199-12' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR323-ND.
POWER CORD FAN T-TYPE 40" - 07199-40
Order 'power cord fan t-type 40" - 07199-40' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 07199-40-ND.
POWER CORD FAN T-TYPE 36" - 07199-36
Order 'power cord fan t-type 36" - 07199-36' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR175-ND.
POWER CORD FAN T-TYPE 72" - 07199-72
Order 'power cord fan t-type 72" - 07199-72' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR337-ND.
POWER CORD FAN T-TYPE 96" - 07199-96
Order 'power cord fan t-type 96" - 07199-96' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR338-ND.
POWER CORD W/PLUG FAN T-TYPE 24" - 07199-SP024
Order 'power cord w/plug fan t-type 24" - 07199-SP024' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR370-ND.
POWER CORD W/PLUG FAN T-TYPE 36" - 07199-SP036
Order 'power cord w/plug fan t-type 36" - 07199-SP036' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR371-ND.
POWER CORD W/PLUG FAN T-TYPE 72" - 07199-SP072
Order 'power cord w/plug fan t-type 72" - 07199-SP072' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR372-ND.
CORD POWER FAN STRAIGHT 12" - 07100-12
Order 'cord power fan straight 12" - 07100-12' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR316-ND.
POWER CORD FAN RIGHT ANGLE 80" - 07190-80
Order 'power cord fan right angle 80" - 07190-80' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 07190-80-ND.
POWER CORD FAN 45DEG ANGLE 80" - 07145-80
Order 'power cord fan 45deg angle 80" - 07145-80' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 07145-80-ND.
Options for Cord, 2 Contact, T Style Plug to Open Wires All Types with Flat Pins 3mm x 5mm Accessory Fan Qualtek 07199-80
Send this link via E-Mail
Help With This Screen
