FINGER GUARD WIRE GALAXY - 08150 - Fans
| Digi-Key Part Number | CR200-ND |
1 25 50 100 250 |
2.51000 2.10840 1.90760 1.66660 1.50600 |
Extended Price
2.51 52.71 95.38 166.66 376.50 |
| Manufacturer Part Number | 08150 | |||
| Description | FINGER GUARD WIRE GALAXY | |||
| Quantity Available | 666 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 08150 |
| Vendor | Qualtek Electronics Corp. |
| Category | Fans |
| Type | Finger Guard |
| Fits Fan Size | 127 mm |
| Number of Rings | 9 [Nom] |
| Material | Metal |
| Packaging | Bulk |
| Length | 124.460 mm [Typ] |
| Width | 124.460 mm [Typ] |
| Diameter | 124.4600 mm [Typ] |
| Distance Between Fastening Holes | 113.280 mm [Nom] |
| Number of Mounting Holes | 4 [Nom] |
| Center Diameter | 14 mm Open |
| A | 124.460 mm [Typ] |
| B | 113.280 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
08150 08150 CR200 ND CR200ND CR200 |
08150 Specification Sheet
FINGER GUARD WIRE GALAXY - 08150 (CR200-ND) - Fans
Related parts Fans:FINGER GUARD WIRE GALAXY - 08150
Order 'finger guard wire galaxy - 08150' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number CR200-ND.
FINGER GUARD 120MM METAL - 08213
Order 'finger guard 120mm metal - 08213' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number 08213-ND.
FINGER GUARD 120MM METAL - 08146
Order 'finger guard 120mm metal - 08146' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number CR178-ND.
FINGER GUARD 80MM METAL - 08153
Order 'finger guard 80mm metal - 08153' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number CR180-ND.
FINGER GUARD 25MM METAL - 08245
Order 'finger guard 25mm metal - 08245' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number CR181-ND.
FINGER GUARD 254MM METAL - 08154
Order 'finger guard 254mm metal - 08154' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number CR182-ND.
FINGER GUARD PLAS 150MM 30PPI - 09650-F/30
Order 'finger guard plas 150mm 30ppi - 09650-F/30' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number CR183-ND.
FINGER GUARD PLAS 150MM 45PPI - 09650-F/45
Order 'finger guard plas 150mm 45ppi - 09650-F/45' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number CR185-ND.
FINGER GUARD PLAS 150MM 60PPI - 09650-F/60
Order 'finger guard plas 150mm 60ppi - 09650-F/60' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number CR186-ND.
FINGER GUARD PLAS 150MM 100PPI - 09650-F/100
Order 'finger guard plas 150mm 100ppi - 09650-F/100' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number CR189-ND.
FINGER GUARD 60MM PLASTIC - 09252-G
Order 'finger guard 60mm plastic - 09252-G' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number CR190-ND.
FINGER GUARD 150MM PLASTIC - 09651-G
Order 'finger guard 150mm plastic - 09651-G' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number CR191-ND.
FINGER GUARD 150MM METAL - 08151-01
Order 'finger guard 150mm metal - 08151-01' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number CR196-ND.
FINGER GUARD 150MM METAL - 08152
Order 'finger guard 150mm metal - 08152' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number CR206-ND.
FINGER GUARD 120MM METAL - 08141
Order 'finger guard 120mm metal - 08141' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number CR210-ND.
Send this link via E-Mail
Help With This Screen