FINGER GUARD TARZAN - 476136 - Fans, Thermal Management
| Digi-Key Part Number | CR179-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 476136 | |||
| Description | FINGER GUARD TARZAN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 476136 |
| Vendor | Comair Rotron |
| Category | Fans, Thermal Management |
| Material | Metal |
| Fan Accessory Type | Finger Guard |
| Fits Fan Size | 222mm Dia |
| Features | 3 Rings |
| For Use With/Related Products | Tarzan Series |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
476136 476136 CR179 ND CR179ND CR179 |
476136 Specification Sheet
FINGER GUARD TARZAN - 476136 (CR179-ND) - Fans, Thermal Management
Related parts Fans, Thermal Management :FINGER GUARD TARZAN - 476136
Order 'finger guard tarzan - 476136' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR179-ND.
FINGER GUARD 120MM METAL - 08213
Order 'finger guard 120mm metal - 08213' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 08213-ND.
FINGER GUARD METAL FOR W1G180 - 26388-2-4039
Order 'finger guard metal for w1g180 - 26388-2-4039' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 26388-2-4039-ND.
FINGER GUARD FOR W2E143 SERIES - 4013-2-4039
Order 'finger guard for w2e143 series - 4013-2-4039' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 4013-2-4039-ND.
FINGER GUARD 120MM METAL - 476042
Order 'finger guard 120mm metal - 476042' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 476042-ND.
FINGER GUARD 80MM METAL - 476143
Order 'finger guard 80mm metal - 476143' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 476143-ND.
FINGER GUARD 254MM METAL - 476323
Order 'finger guard 254mm metal - 476323' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 476323-ND.
FINGER GUARD FOR W2E143 SERIES - 50952-2-4039
Order 'finger guard for w2e143 series - 50952-2-4039' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 50952-2-4039-ND.
FINGER GUARD 150MM METAL - 550272
Order 'finger guard 150mm metal - 550272' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 550272-ND.
FINGER GUARD 150MM METAL - 551199
Order 'finger guard 150mm metal - 551199' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 551199-ND.
FINGER GUARD 120MM METAL - 552934
Order 'finger guard 120mm metal - 552934' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 552934-ND.
FINGER GUARD 92MM METAL - 554172
Order 'finger guard 92mm metal - 554172' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 554172-ND.
FINGER GUARD 60MM METAL - 572621
Order 'finger guard 60mm metal - 572621' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 572621-ND.
FINGER GUARD F/W1G & W2E SERIES - 78128-2-4039
Order 'finger guard f/w1g & w2e series - 78128-2-4039' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-2324-ND.
FINGER GUARD 120MM METAL - 08146
Order 'finger guard 120mm metal - 08146' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR178-ND.
Send this link via E-Mail
Help With This Screen
