Keywords:





Fan Accessory Fans, Thermal Management Qualtek Cord, 2 Contact, T Style Plug to Open Wires 07199-36

POWER CORD FAN T-TYPE 36" - 07199-36 - Fans, Thermal Management

Digi-Key Part Number CR175-ND
Price Break
1
25
50
100
250
Unit Price
1.78000
1.49520
1.35280
1.18190
1.06800
Extended Price
1.78
37.38
67.64
118.19
267.00
Manufacturer Part Number07199-36
DescriptionPOWER CORD FAN T-TYPE 36"
Quantity Available 252
All prices are in USD

Purchase Fan Accessory Fans, Thermal Management Qualtek Cord, 2 Contact, T Style Plug to Open Wires 07199-36
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fan Accessory Fans, Thermal Management Qualtek Cord, 2 Contact, T Style Plug to Open Wires 07199-36
Technical/Catalog Information07199-36
VendorQualtek
CategoryFans, Thermal Management
Fan Accessory TypeCord, 2 Contact, T Style Plug to Open Wires
Fits Fan SizeAll Types with Flat Pins 3mm x 5mm
Length36" (914.40mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 07199 36
0719936
CR175 ND
CR175ND
CR175

07199-36 Specification Sheet

Image of POWER CORD FAN T-TYPE 36" - 07199-36

POWER CORD FAN T-TYPE 36" - 07199-36 (CR175-ND) - Fans, Thermal Management

Related parts Fan Accessory Fans, Thermal Management Qualtek Cord, 2 Contact, T Style Plug to Open Wires 07199-36
Fan Accessory Fans, Thermal Management Qualtek Cord, 2 Contact, T Style Plug to Open Wires 07199-36
 Order 'power cord fan t-type 36" - 07199-36' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR175-ND.
Cord, 2 Contact, T Style Plug to Open Wires All Types with Flat Pins 3mm x 5mm Accessory Fan Qualtek 07199-24
 Order 'power cord fan t-type 24" - 07199-24' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR170-ND.
Cord, 2 Contact, T Style Plug to Open Wires All Types with Flat Pins 3mm x 5mm Accessory Fan Qualtek 07199-60
 Order 'power cord fan t-type 60" - 07199-60' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR173-ND.
Cord, 2 Contact, T Style Plug to Open Wires All Types with Flat Pins 3mm x 5mm Accessory Fan Qualtek 07199-50
 Order 'power cord fan t-type 50" - 07199-50' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR174-ND.
Cord, 2 Contact, T Style Plug to Open Wires All Types with Flat Pins 3mm x 5mm Accessory Fan Qualtek 07199-12
 Order 'power cord fan t-type 12" - 07199-12' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR323-ND.
Cord, 2 Contact, T Style Plug to Open Wires All Types with Flat Pins 3mm x 5mm Accessory Fan Qualtek 07199-40
 Order 'power cord fan t-type 40" - 07199-40' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 07199-40-ND.
Cord, 2 Contact, T Style Plug to Open Wires All AC fans with Terminal Connection Type Accessory Fan Comair Rotron 428078
 Order 'power cord fan t-type 36" - 428078' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 428078-ND.
Fan Accessory Fans, Thermal Management Qualtek Cord, 2 Contact, T Style Plug to Open Wires 07199-72
 Order 'power cord fan t-type 72" - 07199-72' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR337-ND.
Fan Accessory Fans, Thermal Management Qualtek Cord, 2 Contact, T Style Plug to Open Wires 07199-96
 Order 'power cord fan t-type 96" - 07199-96' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR338-ND.
Fan Accessory Fans, Thermal Management Qualtek Cord, 2 Contact, 45° Plug to Open Wires 07145-36
 Order 'power cord fan 45deg angle 36" - 07145-36' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR319-ND.
Fan Accessory Fans, Thermal Management Qualtek Cord, 2 Contact, 90&deg Plug to Open Wires 07190-36
 Order 'power cord fan right angle 36" - 07190-36' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR322-ND.
Cord, 2 Contact, T Style Plug to Open Wires All AC fans with Terminal Connection Type Accessory Fan Comair Rotron 428056
 Order 'power cord fan t-type 24" - 428056' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 428056-ND.
Cord, 2 Contact, T Style Plug to Open Wires All AC fans with Terminal Connection Type Accessory Fan Comair Rotron 428076
 Order 'power cord fan t-type 60" - 428076' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 428076-ND.
Cord, 2 Contact, T Style Plug to Open Wires All AC fans with Terminal Connection Type Accessory Fan Comair Rotron 428077
 Order 'power cord fan t-type 50" - 428077' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 428077-ND.
Steinel America Power Cord Glue, Adhesives, Applicators 05015
 Order 'power cord hipur - 05015' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 05015-ND.

Options for Fan Accessory Fans, Thermal Management Qualtek Cord, 2 Contact, T Style Plug to Open Wires 07199-36
Send this link via E-Mail
Help With This Screen

POWER CORD FAN T-TYPE 36" - 07199-36
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: POWER CORD FAN T-TYPE 24" - 428056 Next: POWER CORD FAN T-TYPE 36" - 428078
POWER CORD FAN T-TYPE 36" - 07199-36