POWER CORD FAN T-TYPE 60" - 07199-60 - Fans
| Digi-Key Part Number | CR173-ND |
100 |
1.47300 |
Extended Price
147.30 |
| Manufacturer Part Number | 07199-60 | |||
| Description | POWER CORD FAN T-TYPE 60" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 07199-60 |
| Vendor | Qualtek |
| Category | Fans |
| Fan Accessory Type | Cord, 2 Contact, T Style Plug to Open Wires |
| Fits Fan Size | All Types with Flat Pins 3mm x 5mm |
| Length | 60" (1.52m) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
07199 60 0719960 CR173 ND CR173ND CR173 |
07199-60 Specification Sheet
POWER CORD FAN T-TYPE 60" - 07199-60 (CR173-ND) - Fans
Related parts Fans :POWER CORD FAN T-TYPE 60" - 07199-60
Order 'power cord fan t-type 60" - 07199-60' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR173-ND.
POWER CORD FAN T-TYPE 60" - 428076
Order 'power cord fan t-type 60" - 428076' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 428076-ND.
POWER CORD FAN T-TYPE 24" - 07199-24
Order 'power cord fan t-type 24" - 07199-24' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR170-ND.
POWER CORD FAN T-TYPE 50" - 07199-50
Order 'power cord fan t-type 50" - 07199-50' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR174-ND.
POWER CORD FAN T-TYPE 36" - 07199-36
Order 'power cord fan t-type 36" - 07199-36' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR175-ND.
POWER CORD FAN T-TYPE 12" - 07199-12
Order 'power cord fan t-type 12" - 07199-12' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR323-ND.
POWER CORD FAN T-TYPE 72" - 07199-72
Order 'power cord fan t-type 72" - 07199-72' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR337-ND.
POWER CORD FAN T-TYPE 96" - 07199-96
Order 'power cord fan t-type 96" - 07199-96' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR338-ND.
POWER CORD FAN T-TYPE 40" - 07199-40
Order 'power cord fan t-type 40" - 07199-40' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 07199-40-ND.
POWER CORD FAN 45DEG ANGLE 60" - 07145-60
Order 'power cord fan 45deg angle 60" - 07145-60' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 07145-60-ND.
POWER CORD FAN RIGHT ANGLE 60" - 07190-60
Order 'power cord fan right angle 60" - 07190-60' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 07190-60-ND.
POWER CORD FAN T-TYPE 24" - 428056
Order 'power cord fan t-type 24" - 428056' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 428056-ND.
POWER CORD FAN T-TYPE 50" - 428077
Order 'power cord fan t-type 50" - 428077' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 428077-ND.
POWER CORD FAN T-TYPE 36" - 428078
Order 'power cord fan t-type 36" - 428078' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 428078-ND.
POWER CORD FAN STRAIGHT 60" - 07100-60
Order 'power cord fan straight 60" - 07100-60' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 07100-60-ND.
Send this link via E-Mail
Help With This Screen
