POWER CORD FAN T-TYPE 24" - 07199-24 - Fans
| Digi-Key Part Number | CR170-ND |
1 25 50 100 250 |
1.45000 1.22000 1.10400 .96450 .87152 |
Extended Price
1.45 30.50 55.20 96.45 217.88 |
| Manufacturer Part Number | 07199-24 | |||
| Description | POWER CORD FAN T-TYPE 24" | |||
| Quantity Available | 2380 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 07199-24 |
| Vendor | Qualtek |
| Category | Fans |
| Fan Accessory Type | Cord, 2 Contact, T Style Plug to Open Wires |
| Fits Fan Size | All Types with Flat Pins 3mm x 5mm |
| Length | 24" (609.60mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
07199 24 0719924 CR170 ND CR170ND CR170 |
07199-24 Specification Sheet
POWER CORD FAN T-TYPE 24" - 07199-24 (CR170-ND) - Fans
Related parts Fans :POWER CORD FAN T-TYPE 24" - 07199-24
Order 'power cord fan t-type 24" - 07199-24' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR170-ND.
POWER CORD FAN T-TYPE 24" - 428056
Order 'power cord fan t-type 24" - 428056' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 428056-ND.
POWER CORD FAN 45DEG ANGLE 24" - 07145-24
Order 'power cord fan 45deg angle 24" - 07145-24' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR318-ND.
POWER CORD FAN RIGHT ANGLE 24" - 07190-24
Order 'power cord fan right angle 24" - 07190-24' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR321-ND.
POWER CORD FAN T-TYPE 60" - 07199-60
Order 'power cord fan t-type 60" - 07199-60' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR173-ND.
POWER CORD FAN T-TYPE 50" - 07199-50
Order 'power cord fan t-type 50" - 07199-50' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR174-ND.
POWER CORD FAN T-TYPE 36" - 07199-36
Order 'power cord fan t-type 36" - 07199-36' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR175-ND.
POWER CORD FAN T-TYPE 12" - 07199-12
Order 'power cord fan t-type 12" - 07199-12' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR323-ND.
POWER CORD FAN T-TYPE 72" - 07199-72
Order 'power cord fan t-type 72" - 07199-72' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR337-ND.
POWER CORD FAN T-TYPE 96" - 07199-96
Order 'power cord fan t-type 96" - 07199-96' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR338-ND.
POWER CORD FAN T-TYPE 40" - 07199-40
Order 'power cord fan t-type 40" - 07199-40' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 07199-40-ND.
POWER CORD W/PLUG FAN T-TYPE 24" - 07199-SP024
Order 'power cord w/plug fan t-type 24" - 07199-SP024' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR370-ND.
POWER CORD FAN STRAIGHT 24" - 07100-24
Order 'power cord fan straight 24" - 07100-24' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR197-ND.
POWER CORD W/PLUG STRAIGHT 24" - 07100-SP024
Order 'power cord w/plug straight 24" - 07100-SP024' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR361-ND.
POWER CORD FAN T-TYPE 60" - 428076
Order 'power cord fan t-type 60" - 428076' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 428076-ND.
Send this link via E-Mail
Help With This Screen
