GUARD FAN FOR 2 1/2" FAN PLASTIC - 8467 - Fans
| Digi-Key Part Number | 8467K-ND |
1 |
2.23000 |
Extended Price
2.23 |
| Manufacturer Part Number | 8467 | |||
| Description | GUARD FAN FOR 2 1/2" FAN PLASTIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8467 |
| Vendor | Keystone Electronics Corp. |
| Category | Fans |
| Type | Finger Guard |
| Fits Fan Size | 63.50 mm |
| Number of Rings | 3 [Nom] |
| Material | Plastic |
| Packaging | Bulk |
| Length | 59.944 mm [Typ] |
| Width | 59.944 mm [Typ] |
| Thickness | 6.6040 mm [Typ] |
| Distance Between Fastening Holes | 50.038 mm [Nom] |
| Number of Mounting Holes | 4 [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8467 8467 8467K ND 8467KND 8467K |
8467 Specification Sheet
GUARD FAN FOR 2 1/2" FAN PLASTIC - 8467 (8467K-ND) - Fans
Related parts Fans:GUARD FAN FOR 2 1/2" FAN PLASTIC - 8467
Order 'guard fan for 2 1/2" fan plastic - 8467' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8467K-ND.
GUARD FAN FOR 4 1/2" FAN PLASTIC - 8463
Order 'guard fan for 4 1/2" fan plastic - 8463' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8463K-ND.
GUARD FAN FOR 1 1/2" FAN PLASTIC - 8466
Order 'guard fan for 1 1/2" fan plastic - 8466' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8466K-ND.
GUARD FINGER FOR 4 1/2" FAN MET - 8448
Order 'guard finger for 4 1/2" fan met - 8448' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8448K-ND.
GUARD FINGER FOR 2 1/2" FAN MET - 8449
Order 'guard finger for 2 1/2" fan met - 8449' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8449K-ND.
GUARD FINGER FOR 4 1/2" FAN MET - 8452
Order 'guard finger for 4 1/2" fan met - 8452' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8452K-ND.
GUARD FINGER FOR 4 1/2" FAN MET - 8453
Order 'guard finger for 4 1/2" fan met - 8453' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8453K-ND.
GUARD FAN FOR 3 1/8" FAN PLASTIC - 8461
Order 'guard fan for 3 1/8" fan plastic - 8461' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8461K-ND.
GUARD FINGER FOR 3 1/8" FAN MET - 8450
Order 'guard finger for 3 1/8" fan met - 8450' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8450K-ND.
GUARD FAN FOR 3 5/8" FAN PLASTIC - 8462
Order 'guard fan for 3 5/8" fan plastic - 8462' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8462K-ND.
GUARD FINGER FOR 1 1/2" FAN MET - 8447
Order 'guard finger for 1 1/2" fan met - 8447' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8447K-ND.
GUARD ASSY 4.87"SQ FOR 4 1/2"FAN - 8460
Order 'guard assy 4.87"sq for 4 1/2"fan - 8460' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8460K-ND.
GUARD ASSY 1.57"SQ FOR 1 1/2"FAN - 8464
Order 'guard assy 1.57"sq for 1 1/2"fan - 8464' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8464K-ND.
GUARD ASSY 2.36"SQ FOR 2 1/2"FAN - 8465
Order 'guard assy 2.36"sq for 2 1/2"fan - 8465' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8465K-ND.
GUARD ASSY 3.29"SQ FOR 3 1/8"FAN - 8458
Order 'guard assy 3.29"sq for 3 1/8"fan - 8458' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8458K-ND.
Send this link via E-Mail
Help With This Screen