GUARD FAN FOR 3 5/8" FAN PLASTIC - 8462 - Fans, Thermal Management
| Digi-Key Part Number | 8462K-ND |
1 |
3.42000 |
Extended Price
3.42 |
| Manufacturer Part Number | 8462 | |||
| Description | GUARD FAN FOR 3 5/8" FAN PLASTIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8462 |
| Vendor | Keystone Electronics |
| Category | Fans, Thermal Management |
| Material | ABS |
| Fan Accessory Type | Finger Guard |
| Fits Fan Size | 92mm Sq |
| Features | 3 Rings |
| For Use With/Related Products | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8462 8462 8462K ND 8462KND 8462K |
8462 Specification Sheet
GUARD FAN FOR 3 5/8" FAN PLASTIC - 8462 (8462K-ND) - Fans, Thermal Management
Related parts Fans, Thermal Management :GUARD FAN FOR 3 5/8" FAN PLASTIC - 8462
Order 'guard fan for 3 5/8" fan plastic - 8462' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8462K-ND.
GUARD FINGER FOR 3 5/8" FAN MET - 8451
Order 'guard finger for 3 5/8" fan met - 8451' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8451K-ND.
GUARD FAN FOR 3 1/8" FAN PLASTIC - 8461
Order 'guard fan for 3 1/8" fan plastic - 8461' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8461K-ND.
GUARD FINGER FOR 3 1/8" FAN MET - 8450
Order 'guard finger for 3 1/8" fan met - 8450' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8450K-ND.
GUARD ASSY 3.80"SQ FOR 3 5/8"FAN - 8459
Order 'guard assy 3.80"sq for 3 5/8"fan - 8459' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8459K-ND.
GUARD FAN FOR 4 1/2" FAN PLASTIC - 8463
Order 'guard fan for 4 1/2" fan plastic - 8463' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8463K-ND.
GUARD FAN FOR 1 1/2" FAN PLASTIC - 8466
Order 'guard fan for 1 1/2" fan plastic - 8466' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8466K-ND.
GUARD FAN FOR 2 1/2" FAN PLASTIC - 8467
Order 'guard fan for 2 1/2" fan plastic - 8467' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8467K-ND.
STANDOFF M/F 4-40THR 5/8"L SS - 2089
Order 'standoff m/f 4-40thr 5/8"l ss - 2089' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2089K-ND.
STANDOFF M/F 4-40THR 1 5/8"L SS - 2097
Order 'standoff m/f 4-40thr 1 5/8"l ss - 2097' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2097K-ND.
STANDOFF M/F 6-32THR SS 5/8"L - 2121
Order 'standoff m/f 6-32thr ss 5/8"l - 2121' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2121K-ND.
STANDOFF M/F 6-32THR SS 1 5/8"L - 2129
Order 'standoff m/f 6-32thr ss 1 5/8"l - 2129' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2129K-ND.
STANDOFF M/F 8-32THR SS 5/8"L - 2151
Order 'standoff m/f 8-32thr ss 5/8"l - 2151' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2151K-ND.
STANDOFF M/F 8-32THR SS 1 5/8"L - 2159
Order 'standoff m/f 8-32thr ss 1 5/8"l - 2159' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2159K-ND.
GUARD ASSY 3.29"SQ FOR 3 1/8"FAN - 8458
Order 'guard assy 3.29"sq for 3 1/8"fan - 8458' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8458K-ND.
Send this link via E-Mail
Help With This Screen
