GUARD FAN FOR 3 1/8" FAN PLASTIC - 8461 - Fans, Thermal Management
Finger Guard & Filter Fans, Thermal Management Keystone Electronics Finger Guard 8461
| Digi-Key Part Number | 8461K-ND |
1 |
3.13000 |
Extended Price
3.13 |
| Manufacturer Part Number | 8461 | |||
| Description | GUARD FAN FOR 3 1/8" FAN PLASTIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8461 |
| Vendor | Keystone Electronics |
| Category | Fans, Thermal Management |
| Material | ABS |
| Fan Accessory Type | Finger Guard |
| Fits Fan Size | 80mm Dia |
| Features | 3 Rings |
| For Use With/Related Products | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8461 8461 8461K ND 8461KND 8461K |
8461 Specification Sheet
GUARD FAN FOR 3 1/8" FAN PLASTIC - 8461 (8461K-ND) - Fans, Thermal Management
Related parts Finger Guard & Filter Fans, Thermal Management Keystone Electronics Finger Guard 8461GUARD FAN FOR 3 1/8" FAN PLASTIC - 8461
Order 'guard fan for 3 1/8" fan plastic - 8461' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8461K-ND.
GUARD FINGER FOR 3 1/8" FAN MET - 8450
Order 'guard finger for 3 1/8" fan met - 8450' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8450K-ND.
GUARD FAN FOR 3 5/8" FAN PLASTIC - 8462
Order 'guard fan for 3 5/8" fan plastic - 8462' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8462K-ND.
GUARD ASSY 3.29"SQ FOR 3 1/8"FAN - 8458
Order 'guard assy 3.29"sq for 3 1/8"fan - 8458' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8458K-ND.
GUARD FAN FOR 4 1/2" FAN PLASTIC - 8463
Order 'guard fan for 4 1/2" fan plastic - 8463' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8463K-ND.
GUARD FAN FOR 1 1/2" FAN PLASTIC - 8466
Order 'guard fan for 1 1/2" fan plastic - 8466' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8466K-ND.
GUARD FAN FOR 2 1/2" FAN PLASTIC - 8467
Order 'guard fan for 2 1/2" fan plastic - 8467' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8467K-ND.
GUARD FINGER FOR 3 5/8" FAN MET - 8451
Order 'guard finger for 3 5/8" fan met - 8451' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8451K-ND.
GUARD ASSY 3.80"SQ FOR 3 5/8"FAN - 8459
Order 'guard assy 3.80"sq for 3 5/8"fan - 8459' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8459K-ND.
GUARD FINGER FOR 4 1/2" FAN MET - 8448
Order 'guard finger for 4 1/2" fan met - 8448' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8448K-ND.
GUARD FINGER FOR 2 1/2" FAN MET - 8449
Order 'guard finger for 2 1/2" fan met - 8449' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8449K-ND.
GUARD FINGER FOR 4 1/2" FAN MET - 8452
Order 'guard finger for 4 1/2" fan met - 8452' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8452K-ND.
GUARD FINGER FOR 4 1/2" FAN MET - 8453
Order 'guard finger for 4 1/2" fan met - 8453' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8453K-ND.
STANDOFF M/F 6-32THR SS 1 1/8"L - 2125
Order 'standoff m/f 6-32thr ss 1 1/8"l - 2125' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2125K-ND.
STANDOFF M/F 4-40THR 1 1/8"L SS - 2093
Order 'standoff m/f 4-40thr 1 1/8"l ss - 2093' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2093K-ND.
Options for Finger Guard & Filter Fans, Thermal Management Keystone Electronics Finger Guard 8461
Send this link via E-Mail
Help With This Screen
