GUARD ASSY 3.80"SQ FOR 3 5/8"FAN - 8459
| Digi-Key Part Number | 8459K-ND |
1 |
8.57000 |
Extended Price
8.57 |
| Manufacturer Part Number | 8459 | |||
| Description | GUARD ASSY 3.80"SQ FOR 3 5/8"FAN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8459 |
| Vendor | Keystone Electronics |
| Category | Fans, Thermal Management |
| Material | ABS |
| Fan Accessory Type | Filter/Screen |
| Fits Fan Size | 92mm Sq |
| Features | 3 Rings |
| For Use With/Related Products | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8459 8459 8459K ND 8459KND 8459K |
8459 Specification Sheet
GUARD ASSY 3.80"SQ FOR 3 5/8"FAN - 8459 (8459K-ND)
Related parts :GUARD ASSY 3.80"SQ FOR 3 5/8"FAN - 8459
Order 'guard assy 3.80"sq for 3 5/8"fan - 8459' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8459K-ND.
GUARD ASSY 3.29"SQ FOR 3 1/8"FAN - 8458
Order 'guard assy 3.29"sq for 3 1/8"fan - 8458' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8458K-ND.
GUARD ASSY 1.57"SQ FOR 1 1/2"FAN - 8464
Order 'guard assy 1.57"sq for 1 1/2"fan - 8464' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8464K-ND.
GUARD ASSY 2.36"SQ FOR 2 1/2"FAN - 8465
Order 'guard assy 2.36"sq for 2 1/2"fan - 8465' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8465K-ND.
GUARD FAN FOR 3 5/8" FAN PLASTIC - 8462
Order 'guard fan for 3 5/8" fan plastic - 8462' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8462K-ND.
GUARD FINGER FOR 3 5/8" FAN MET - 8451
Order 'guard finger for 3 5/8" fan met - 8451' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8451K-ND.
GUARD ASSY 4.87"SQ FOR 4 1/2"FAN - 8460
Order 'guard assy 4.87"sq for 4 1/2"fan - 8460' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8460K-ND.
GUARD FINGER FOR 3 1/8" FAN MET - 8450
Order 'guard finger for 3 1/8" fan met - 8450' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8450K-ND.
GUARD FAN FOR 3 1/8" FAN PLASTIC - 8461
Order 'guard fan for 3 1/8" fan plastic - 8461' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8461K-ND.
CONN RING 3/0 AWG #5/8 SOLIS - 322222
Order 'conn ring 3/0 awg #5/8 solis - 322222' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27129-ND.
STANDOFF 6/32THRD 5/8 X 3/8 IN - 10-43A
Order 'standoff 6/32thrd 5/8 x 3/8 in - 10-43A' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 10-43A-ND.
CBS LOCKING NYLON 5/8" - LCBS-3-10-01
Order 'cbs locking nylon 5/8" - LCBS-3-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LCBS-3-10-01-ND.
INSUL SOCKET 3/8" DRIVE 5/8" - 31435
Order 'insul socket 3/8" drive 5/8" - 31435' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 31435-ND.
3/8"SOCKET-12 POINT 5/8 X 1.1" - 60219
Order '3/8"socket-12 point 5/8 x 1.1" - 60219' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 60219-ND.
3/8" SPARK PLUG SOCKET 5/8" 6PNT - 60264
Order '3/8" spark plug socket 5/8" 6pnt - 60264' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 60264-ND.
Send this link via E-Mail
Help With This Screen
