GUARD ASSY 3.29"SQ FOR 3 1/8"FAN - 8458 - Fans, Thermal Management
Finger Guard & Filter Fans, Thermal Management Keystone Electronics Filter/Screen 8458
| Digi-Key Part Number | 8458K-ND |
1 |
8.19000 |
Extended Price
8.19 |
| Manufacturer Part Number | 8458 | |||
| Description | GUARD ASSY 3.29"SQ FOR 3 1/8"FAN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8458 |
| Vendor | Keystone Electronics |
| Category | Fans, Thermal Management |
| Material | ABS |
| Fan Accessory Type | Filter/Screen |
| Fits Fan Size | 80mm Dia |
| Features | 8 Rings |
| For Use With/Related Products | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8458 8458 8458K ND 8458KND 8458K |
8458 Specification Sheet
GUARD ASSY 3.29"SQ FOR 3 1/8"FAN - 8458 (8458K-ND) - Fans, Thermal Management
Related parts Finger Guard & Filter Fans, Thermal Management Keystone Electronics Filter/Screen 8458GUARD ASSY 3.29"SQ FOR 3 1/8"FAN - 8458
Order 'guard assy 3.29"sq for 3 1/8"fan - 8458' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8458K-ND.
GUARD ASSY 3.80"SQ FOR 3 5/8"FAN - 8459
Order 'guard assy 3.80"sq for 3 5/8"fan - 8459' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8459K-ND.
GUARD ASSY 2.36"SQ FOR 2 1/2"FAN - 8465
Order 'guard assy 2.36"sq for 2 1/2"fan - 8465' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8465K-ND.
GUARD ASSY 4.87"SQ FOR 4 1/2"FAN - 8460
Order 'guard assy 4.87"sq for 4 1/2"fan - 8460' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8460K-ND.
GUARD ASSY 1.57"SQ FOR 1 1/2"FAN - 8464
Order 'guard assy 1.57"sq for 1 1/2"fan - 8464' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8464K-ND.
GUARD FAN FOR 3 1/8" FAN PLASTIC - 8461
Order 'guard fan for 3 1/8" fan plastic - 8461' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8461K-ND.
GUARD FINGER FOR 3 1/8" FAN MET - 8450
Order 'guard finger for 3 1/8" fan met - 8450' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8450K-ND.
FINGER GUARD METAL F/600 SERIES - LZ28-1
Order 'finger guard metal f/600 series - LZ28-1' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number LZ28-1-ND.
FINGER GUARD METAL F/400 SERIES - LZ29-1
Order 'finger guard metal f/400 series - LZ29-1' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number LZ29-1-ND.
SCOTCH 3-1/4"X4-1/2" VINYL MASTI - 2200 (3-1/4"X4-1/2")
Order 'scotch 3-1/4"x4-1/2" vinyl masti - 2200 (3-1/4"X4-1/2")' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M11008-ND.
SENSOR FLOAT POLYS 1/8"NPT - 42295
Order 'sensor float polys 1/8"npt - 42295' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1007-ND.
SENSOR FLOAT 316SS 1/8"NPT - 01750
Order 'sensor float 316ss 1/8"npt - 01750' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1022-ND.
SENSOR FLOAT 316SS 1/8"NPT - 79990
Order 'sensor float 316ss 1/8"npt - 79990' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1023-ND.
SCREW PHLP PAN 1/4-20X1-1/8 5/PK - R1/4-20X1-1/8
Order 'screw phlp pan 1/4-20x1-1/8 5/pk - R1/4-20X1-1/8' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number R1/4-20X1-1/8-ND.
TAPE COPPER FOIL 1/8 IN - 1181 TAPE (1/8)
Order 'tape copper foil 1/8 in - 1181 TAPE (1/8)' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1181 TAPE (1/8)-ND.
Options for Finger Guard & Filter Fans, Thermal Management Keystone Electronics Filter/Screen 8458
Send this link via E-Mail
Help With This Screen
