WALL RING 300MM "A" FOR M4Q SER - 51176-2-4037 - Fans
| Digi-Key Part Number | 51176-2-4037-ND |
10 |
28.70000 |
Extended Price
287.00 |
| Manufacturer Part Number | 51176-2-4037 | |||
| Description | WALL RING 300MM "A" FOR M4Q SER | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 51176-2-4037 |
| Vendor | ebm-papst Inc. |
| Category | Fans |
| Type | Wall Ring |
| Fits Fan Size | 300 mm |
| Number of Rings | 1 [Nom] |
| Material | Metal |
| Packaging | Bulk |
| Length | 356.000 mm [Typ] |
| Width | 356.000 mm [Typ] |
| Diameter | 300.0000 mm [Typ] |
| Distance Between Fastening Holes | 344.000 mm [Nom] |
| # of Mounting Holes | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
51176 2 4037 5117624037 |
WALL RING 300MM "A" FOR M4Q SER - 51176-2-4037 (51176-2-4037-ND) - Fans
Related parts Fans:WALL RING 300MM "A" FOR M4Q SER - 51176-2-4037
Order 'wall ring 300mm "a" for m4q ser - 51176-2-4037' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 51176-2-4037-ND.
WALL RING 300MM "V" FOR M4Q SER - 51166-2-4037
Order 'wall ring 300mm "v" for m4q ser - 51166-2-4037' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 51166-2-4037-ND.
WALL RING 154MM "V" FOR M4Q SER - 51161-2-4037
Order 'wall ring 154mm "v" for m4q ser - 51161-2-4037' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 51161-2-4037-ND.
WALL RING 172MM "V" FOR M4Q SER - 51162-2-4037
Order 'wall ring 172mm "v" for m4q ser - 51162-2-4037' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 51162-2-4037-ND.
WALL RING 200MM "V" FOR M4Q SER - 51163-2-4037
Order 'wall ring 200mm "v" for m4q ser - 51163-2-4037' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 51163-2-4037-ND.
WALL RING 230MM "V" FOR M4Q SER - 51164-2-4037
Order 'wall ring 230mm "v" for m4q ser - 51164-2-4037' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 51164-2-4037-ND.
WALL RING 254MM "V" FOR M4Q SER - 51165-2-4037
Order 'wall ring 254mm "v" for m4q ser - 51165-2-4037' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 51165-2-4037-ND.
WALL RING 154MM "A" FOR M4Q SER - 51171-2-4037
Order 'wall ring 154mm "a" for m4q ser - 51171-2-4037' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 51171-2-4037-ND.
WALL RING 172MM "A" FOR M4Q SER - 51172-2-4037
Order 'wall ring 172mm "a" for m4q ser - 51172-2-4037' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 51172-2-4037-ND.
WALL RING 200MM "A" FOR M4Q SER - 51173-2-4037
Order 'wall ring 200mm "a" for m4q ser - 51173-2-4037' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 51173-2-4037-ND.
WALL RING 230MM "A" FOR M4Q SER - 51174-2-4037
Order 'wall ring 230mm "a" for m4q ser - 51174-2-4037' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 51174-2-4037-ND.
WALL RING 254MM "A" FOR M4Q SER - 51175-2-4037
Order 'wall ring 254mm "a" for m4q ser - 51175-2-4037' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 51175-2-4037-ND.
GUARD BASKET 300MM FOR M4Q SER - 66313-2-4039
Order 'guard basket 300mm for m4q ser - 66313-2-4039' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 66313-2-4039-ND.
GRILL GUARD 154 MM FOR M4Q SER - 50967-2-4039
Order 'grill guard 154 mm for m4q ser - 50967-2-4039' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 50967-2-4039-ND.
GRILL GUARD 254 MM FOR M4Q SER - 50971-2-4039
Order 'grill guard 254 mm for m4q ser - 50971-2-4039' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 50971-2-4039-ND.
Send this link via E-Mail
Help With This Screen