PLUG & CORD SET 33" RIGHT ANGLE - 1434-4-6711-3 - Fans
| Digi-Key Part Number | 1434-4-6711-3-ND |
10 |
2.78300 |
Extended Price
27.83 |
| Manufacturer Part Number | 1434-4-6711-3 | |||
| Description | PLUG & CORD SET 33" RIGHT ANGLE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1434-4-6711-3 |
| Vendor | EBM-Papst Industries Inc |
| Category | Fans |
| Fan Accessory Type | Cord, 2 Contact, 90° Plug to Open Wires |
| Fits Fan Size | For Fans with 0.11" (2.8mm) Terminals |
| Length | 33" (838.20mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1434 4 6711 3 1434467113 |
1434-4-6711-3 Specification Sheet
PLUG & CORD SET 33" RIGHT ANGLE - 1434-4-6711-3 (1434-4-6711-3-ND) - Fans
Related parts Fans :PLUG & CORD SET 33" RIGHT ANGLE - 1434-4-6711-3
Order 'plug & cord set 33" right angle - 1434-4-6711-3' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 1434-4-6711-3-ND.
PLUG & CORD SET 24" RIGHT ANGLE - 1434-4-6711-1
Order 'plug & cord set 24" right angle - 1434-4-6711-1' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 1434-4-6711-1-ND.
PLUG & CORD SET 80" RIGHT ANGLE - 1434-4-6711-80
Order 'plug & cord set 80" right angle - 1434-4-6711-80' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 1434-4-6711-80-ND.
PLUG 16POS SINGLE ROW RIGHT ANGL - XG8V-1644
Order 'plug 16pos single row right angl - XG8V-1644' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG8V-1644-ND.
PLUG 20POS SINGLE ROW RIGHT ANGL - XG8V-2034
Order 'plug 20pos single row right angl - XG8V-2034' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG8V-2034-ND.
PLUG 20POS SINGLE ROW RIGHT ANGL - XG8V-2044
Order 'plug 20pos single row right angl - XG8V-2044' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG8V-2044-ND.
PLUG 20POS DOUBLE ROW RIGHT ANGL - XG8W-2034
Order 'plug 20pos double row right angl - XG8W-2034' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG8W-2034-ND.
PLUG 26POS DOUBLE ROW RIGHT ANGL - XG8W-2634
Order 'plug 26pos double row right angl - XG8W-2634' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG8W-2634-ND.
PLUG 26POS DOUBLE ROW RIGHT ANGL - XG8W-2644
Order 'plug 26pos double row right angl - XG8W-2644' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG8W-2644-ND.
PLUG 30POS DOUBLE ROW RIGHT ANGL - XG8W-3034
Order 'plug 30pos double row right angl - XG8W-3034' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG8W-3034-ND.
PLUG 30POS DOUBLE ROW RIGHT ANGL - XG8W-3044
Order 'plug 30pos double row right angl - XG8W-3044' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG8W-3044-ND.
PLUG 34POS DOUBLE ROW RIGHT ANGL - XG8W-3434
Order 'plug 34pos double row right angl - XG8W-3434' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG8W-3434-ND.
PLUG 34POS DOUBLE ROW RIGHT ANGL - XG8W-3444
Order 'plug 34pos double row right angl - XG8W-3444' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG8W-3444-ND.
PLUG 40POS DOUBLE ROW RIGHT ANGL - XG8W-4034
Order 'plug 40pos double row right angl - XG8W-4034' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG8W-4034-ND.
PLUG 40POS DOUBLE ROW RIGHT ANGL - XG8W-4044
Order 'plug 40pos double row right angl - XG8W-4044' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number XG8W-4044-ND.
Send this link via E-Mail
Help With This Screen
