FAN FILTER ELEMENT 100PPI - 09450-M/100 - Fans
Filter/Screen 120mm Sq Finger Guard & Filter Fan Qualtek 09450-M/100
| Digi-Key Part Number | 09450-M/100-ND |
20 |
2.76300 |
Extended Price
55.26 |
| Manufacturer Part Number | 09450-M/100 | |||
| Description | FAN FILTER ELEMENT 100PPI | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 09450-M/100 |
| Vendor | Qualtek |
| Category | Fans |
| Material | Foam |
| Fan Accessory Type | Filter/Screen |
| Fits Fan Size | 120mm Sq |
| Features | - |
| For Use With/Related Products | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
09450 M 100 09450M100 |
09450-M/100 Specification Sheet
FAN FILTER ELEMENT 100PPI - 09450-M/100 (09450-M/100-ND) - Fans
Related parts Filter/Screen 120mm Sq Finger Guard & Filter Fan Qualtek 09450-M/100FAN FILTER ELEMENT 100PPI - 09450-M/100
Order 'fan filter element 100ppi - 09450-M/100' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 09450-M/100-ND.
FILTER ELEM 40MM 100PPI - 09150-M/100
Order 'filter elem 40mm 100ppi - 09150-M/100' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 09150-M/100-ND.
FAN FILTER ELEMENT 60PPI - 09450-M/60
Order 'fan filter element 60ppi - 09450-M/60' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 09450-M/60-ND.
FILTR FAN ELEM 120MM 30PPI PKG/5 - 09450-M/30
Order 'filtr fan elem 120mm 30ppi pkg/5 - 09450-M/30' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR217-ND.
FILTR FAN ELEM 120MM 45PPI PKG/5 - 09450-M/45
Order 'filtr fan elem 120mm 45ppi pkg/5 - 09450-M/45' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR219-ND.
FILTER FAN ELEM 80MM 30PPI PKG/5 - 09325-M/30
Order 'filter fan elem 80mm 30ppi pkg/5 - 09325-M/30' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR213-ND.
FILTER FAN ELEM 80MM 45PPI PKG/5 - 09325-M/45
Order 'filter fan elem 80mm 45ppi pkg/5 - 09325-M/45' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR215-ND.
FILTER FAN ELEM 92MM 30PPI PKG/5 - 09362-M/30
Order 'filter fan elem 92mm 30ppi pkg/5 - 09362-M/30' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR330-ND.
FILTER FAN ELEM 92MM 45PPI PKG/5 - 09362-M/45
Order 'filter fan elem 92mm 45ppi pkg/5 - 09362-M/45' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR331-ND.
FILTR FAN GUARD 120MM 30PPI - 09450-F/30
Order 'filtr fan guard 120mm 30ppi - 09450-F/30' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR216-ND.
FILTR FAN GUARD 120MM 45PPI - 09450-F/45
Order 'filtr fan guard 120mm 45ppi - 09450-F/45' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR218-ND.
FILTER ELEM 40MM 30PPI PKG/5 - 09150-M/30
Order 'filter elem 40mm 30ppi pkg/5 - 09150-M/30' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR324-ND.
FILTER ELEM 40MM 45PPI PKG/5 - 09150-M/45
Order 'filter elem 40mm 45ppi pkg/5 - 09150-M/45' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR325-ND.
FILTER ELEM 60MM 30PPI PKG/5 - 09250-M/30
Order 'filter elem 60mm 30ppi pkg/5 - 09250-M/30' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR326-ND.
FILTER ELEM 60MM 45PPI PKG/5 - 09250-M/45
Order 'filter elem 60mm 45ppi pkg/5 - 09250-M/45' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR327-ND.
Options for Filter/Screen 120mm Sq Finger Guard & Filter Fan Qualtek 09450-M/100
Send this link via E-Mail
Help With This Screen
