FAN GUARD 60MM - 08212 - Fans, Thermal Management
| Digi-Key Part Number | 08212-ND |
100 |
.95500 |
Extended Price
95.50 |
| Manufacturer Part Number | 08212 | |||
| Description | FAN GUARD 60MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 08212 |
| Vendor | Qualtek |
| Category | Fans, Thermal Management |
| Material | Metal |
| Fan Accessory Type | Finger Guard |
| Fits Fan Size | 60mm Sq |
| Features | 4 Rings |
| For Use With/Related Products | - |
| Other Names |
08212 08212 |
08212 Specification Sheet
FAN GUARD 60MM - 08212 (08212-ND) - Fans, Thermal Management
Related parts Fans, Thermal Management :FAN GUARD 60MM - 08212
Order 'fan guard 60mm - 08212' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 08212-ND.
PLASTIC FAN GUARD RETAINER 60MM - 09250-R
Order 'plastic fan guard retainer 60mm - 09250-R' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 09250-R-ND.
FINGER GUARD 60MM PLASTIC - 09252-G
Order 'finger guard 60mm plastic - 09252-G' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR190-ND.
FINGER GUARD 60MM METAL - 08147
Order 'finger guard 60mm metal - 08147' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR221-ND.
FINGER GUARD 60MM PLASTIC - 09250-G
Order 'finger guard 60mm plastic - 09250-G' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR225-ND.
FINGER GUARD 60MM BLACK - QSG-60-02
Order 'finger guard 60mm black - QSG-60-02' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q319-ND.
FILTER GUARD EMI 60MM - QSB-60-01
Order 'filter guard emi 60mm - QSB-60-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q329-ND.
FINGER GUARD FOR FAN - FG-6
Order 'finger guard for fan - FG-6' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number FG-6-ND.
GUARD FINGER FOR 2 1/2" FAN MET - 8449
Order 'guard finger for 2 1/2" fan met - 8449' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8449K-ND.
GUARD FAN FOR 2 1/2" FAN PLASTIC - 8467
Order 'guard fan for 2 1/2" fan plastic - 8467' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8467K-ND.
FILTR FAN GUARD 120MM 30PPI - 09450-F/30
Order 'filtr fan guard 120mm 30ppi - 09450-F/30' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR216-ND.
FILTR FAN GUARD 120MM 45PPI - 09450-F/45
Order 'filtr fan guard 120mm 45ppi - 09450-F/45' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR218-ND.
FILTER ASSB FAN GUARD 92MM 30PPI - 09362-F/30
Order 'filter assb fan guard 92mm 30ppi - 09362-F/30' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR328-ND.
FILTR ASSB FAN GUARD 92MM 45PPI - 09362-F/45
Order 'filtr assb fan guard 92mm 45ppi - 09362-F/45' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR329-ND.
WIRE FORM FAN GUARD 80MM - 08121
Order 'wire form fan guard 80mm - 08121' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 08121-ND.
Send this link via E-Mail
Help With This Screen
