FAN AXIAL 528X80MM 115VAC - W4E400-CP14-71 - Fans, Thermal Management
| Digi-Key Part Number | W4E400-CP14-71-ND |
10 |
260.40000 |
Extended Price
2604.00 |
| Manufacturer Part Number | W4E400-CP14-71 | |||
| Description | FAN AXIAL 528X80MM 115VAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | W4E400-CP14-71 |
| Vendor | EBM-Papst Industries Inc |
| Category | Fans, Thermal Management |
| Air Flow | 2910.0 CFM (82.41m³/min) |
| Bearing Type | Ball |
| Fan Type | Tubeaxial |
| Noise | 73 dB(A) |
| Power (Watts) | 240W |
| Size / Dimension | Round - 528mm Dia x 80mm W |
| Static Pressure | - |
| Termination | 2 Wire Leads |
| Voltage Rating | 115VAC |
| RPM | - |
| Weight | 9.3 lbs (4.22kg) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
W4E400 CP14 71 W4E400CP1471 |
W4E400-CP14-71 Specification Sheet
FAN AXIAL 528X80MM 115VAC - W4E400-CP14-71 (W4E400-CP14-71-ND) - Fans, Thermal Management
Related parts Fans, Thermal Management :FAN AXIAL 528X80MM 115VAC - W4E400-CP14-71
Order 'fan axial 528x80mm 115vac - W4E400-CP14-71' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number W4E400-CP14-71-ND.
FAN AXIAL 528X80MM 115VAC - W4E400-CP14-70
Order 'fan axial 528x80mm 115vac - W4E400-CP14-70' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number W4E400-CP14-70-ND.
FAN AXIAL 528X80MM 115VAC - W6E400-CP34-71
Order 'fan axial 528x80mm 115vac - W6E400-CP34-71' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number W6E400-CP34-71-ND.
FAN AXIAL 528X80MM 230VAC - W4E400-CP02-71
Order 'fan axial 528x80mm 230vac - W4E400-CP02-71' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number W4E400-CP02-71-ND.
FAN AXIAL 397X80MM 115VAC - W2E300-CQ07-71
Order 'fan axial 397x80mm 115vac - W2E300-CQ07-71' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number W2E300-CQ07-71-ND.
FAN AXIAL 397X74MM 115VAC - W4E315-CP22-71
Order 'fan axial 397x74mm 115vac - W4E315-CP22-71' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number W4E315-CP22-71-ND.
FAN AXIAL 460X80MM 115VAC - W4E350-CP18-71
Order 'fan axial 460x80mm 115vac - W4E350-CP18-71' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number W4E350-CP18-71-ND.
FAN AXIAL 447X80MM 115VAC - W4E420-CP03-71
Order 'fan axial 447x80mm 115vac - W4E420-CP03-71' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number W4E420-CP03-71-ND.
FAN AXIAL 397X74MM 115VAC - W6E315-CP20-71
Order 'fan axial 397x74mm 115vac - W6E315-CP20-71' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number W6E315-CP20-71-ND.
FAN AXIAL 528X80MM 115VAC - W6E400-CP34-70
Order 'fan axial 528x80mm 115vac - W6E400-CP34-70' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number W6E400-CP34-70-ND.
FAN AXIAL 528X80MM 230VAC - W4E400-CP02-70
Order 'fan axial 528x80mm 230vac - W4E400-CP02-70' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number W4E400-CP02-70-ND.
FAN AXIAL 528X80MM 230VAC - W6E400-CP10-71
Order 'fan axial 528x80mm 230vac - W6E400-CP10-71' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number W6E400-CP10-71-ND.
FAN AXIAL 320X85MM 115VAC - W2E250-CL08-70
Order 'fan axial 320x85mm 115vac - W2E250-CL08-70' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number W2E250-CL08-70-ND.
FAN AXIAL 320X85MM 115VAC - W2E250-CM08-70
Order 'fan axial 320x85mm 115vac - W2E250-CM08-70' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number W2E250-CM08-70-ND.
FAN AXIAL 430X161MM 115VAC - FC031-4/201648
Order 'fan axial 430x161mm 115vac - FC031-4/201648' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number FC031-4/201648-ND.
Send this link via E-Mail
Help With This Screen
