230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball RG28P-4/106484
BLOWER CENT 463X184MM 230VAC - RG28P-4/106484 - Fans, Thermal Management
| Digi-Key Part Number | RG28P-4/106484-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | RG28P-4/106484 | |||
| Description | BLOWER CENT 463X184MM 230VAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG28P-4/106484 |
| Vendor | EBM-Papst Industries Inc |
| Category | Fans, Thermal Management |
| Air Flow | 1100.0 CFM (31.15m³/min) |
| Bearing Type | Ball |
| Fan Type | Blower, Centrifugal |
| Noise | 90 dB(A) |
| Power (Watts) | 1800W |
| Size / Dimension | Rectangular - 463mm L x 528mm H x 243mm W (280mm Dia) |
| Static Pressure | - |
| Termination | 2 Wire Leads |
| Voltage Rating | 230VAC |
| RPM | - |
| Weight | 50 lbs (22.68kg) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG28P 4 106484 RG28P4106484 |
RG28P-4/106484 Specification Sheet
BLOWER CENT 463X184MM 230VAC - RG28P-4/106484 (RG28P-4/106484-ND) - Fans, Thermal Management
Related parts 230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball RG28P-4/106484230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball RG28P-4/106484
Order 'blower cent 463x184mm 230vac - RG28P-4/106484' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number RG28P-4/106484-ND.
230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball RG20P-4/106479
Order 'blower cent 342x129mm 230vac - RG20P-4/106479' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number RG20P-4/106479-ND.
230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball RG22P-4/121191
Order 'blower cent 380x144mm 230vac - RG22P-4/121191' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number RG22P-4/121191-ND.
230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball RG25P-4/106483
Order 'blower cent 417x164mm 230vac - RG25P-4/106483' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number RG25P-4/106483-ND.
230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball RD20S-4/110898
Order 'blwr dual cent 314x378mm 230vac - RD20S-4/110898' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number RD20S-4/110898-ND.
230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball G2E085-AA01-05
Order 'blower cent 117x80mm 230vac - G2E085-AA01-05' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E085-AA01-05-ND.
230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball G2E108-AA01-32
Order 'blower cent 159x76mm 230vac - G2E108-AA01-32' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E108-AA01-32-ND.
230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball G2E120-AR38-43
Order 'blower cent 174x76mm 230vac - G2E120-AR38-43' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E120-AR38-43-ND.
230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball G2E120-CR21-01
Order 'blower cent 171x77mm 230vac - G2E120-CR21-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E120-CR21-01-ND.
230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball G2E140-AL40-48
Order 'blower cent 226x130mm 230vac - G2E140-AL40-48' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E140-AL40-48-ND.
230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc - G2E146-BF01-35
Order 'blower cent 226x130mm 230vac - G2E146-BF01-35' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E146-BF01-35-ND.
230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball G2S085-AA03-01
Order 'blower cent 117x80mm 230vac - G2S085-AA03-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2S085-AA03-01-ND.
230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball G2S097-DB03-01
Order 'blower cent 143x40mm 230vac - G2S097-DB03-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2S097-DB03-01-ND.
230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball G4E180-AB01-01
Order 'blower cent 260x86mm 230vac - G4E180-AB01-01' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G4E180-AB01-01-ND.
115VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball RG20P-4/106478
Order 'blower cent 342x129mm 115vac - RG20P-4/106478' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number RG20P-4/106478-ND.
Options for 230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball RG28P-4/106484
Send this link via E-Mail
Help With This Screen
