BLOWER CENT 417X164MM 115VAC - RG25P-4/106482 - Fans, Thermal Management
| Digi-Key Part Number | RG25P-4/106482-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | RG25P-4/106482 | |||
| Description | BLOWER CENT 417X164MM 115VAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG25P-4/106482 |
| Vendor | EBM-Papst Industries Inc |
| Category | Fans, Thermal Management |
| Air Flow | 1250.0 CFM (35.40m³/min) |
| Bearing Type | Ball |
| Fan Type | Blower, Centrifugal |
| Noise | 96 dB(A) |
| Power (Watts) | 1100W |
| Size / Dimension | Rectangular - 417mm L x 486mm H x 220mm W (250mm Dia) |
| Static Pressure | - |
| Termination | 2 Wire Leads |
| Voltage Rating | 115VAC |
| RPM | - |
| Weight | 32 lbs (14.52kg) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG25P 4 106482 RG25P4106482 |
RG25P-4/106482 Specification Sheet
BLOWER CENT 417X164MM 115VAC - RG25P-4/106482 (RG25P-4/106482-ND) - Fans, Thermal Management
Related parts Fans, Thermal Management :BLOWER CENT 417X164MM 115VAC - RG25P-4/106482
Order 'blower cent 417x164mm 115vac - RG25P-4/106482' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number RG25P-4/106482-ND.
BLOWER CENT 417X164MM 230VAC - RG25P-4/106483
Order 'blower cent 417x164mm 230vac - RG25P-4/106483' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number RG25P-4/106483-ND.
BLOWER CENT 342X129MM 115VAC - RG20P-4/106478
Order 'blower cent 342x129mm 115vac - RG20P-4/106478' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number RG20P-4/106478-ND.
BLOWER CENT 380X144MM 115VAC - RG22P-4/106480
Order 'blower cent 380x144mm 115vac - RG22P-4/106480' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number RG22P-4/106480-ND.
BLOWER CENT 117X80MM 115VAC - G2E085-AA05-21
Order 'blower cent 117x80mm 115vac - G2E085-AA05-21' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E085-AA05-21-ND.
BLOWER CENT 159X76MM 115VAC - G2E108-AA05-44
Order 'blower cent 159x76mm 115vac - G2E108-AA05-44' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E108-AA05-44-ND.
BLOWER CENT 174X76MM 115VAC - G2E120-AR54-43
Order 'blower cent 174x76mm 115vac - G2E120-AR54-43' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E120-AR54-43-ND.
BLOWER CENT 226X130MM 115VAC - G2E140-AL30-48
Order 'blower cent 226x130mm 115vac - G2E140-AL30-48' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E140-AL30-48-ND.
BLOWER CENT 226X130MM 115VAC - G2E146-BF05-29
Order 'blower cent 226x130mm 115vac - G2E146-BF05-29' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2E146-BF05-29-ND.
BLOWER CENT 117X80MM 115VAC - G2S085-AA19-15
Order 'blower cent 117x80mm 115vac - G2S085-AA19-15' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2S085-AA19-15-ND.
BLOWER CENT 143X40MM 115VAC - G2S097-DB61-08
Order 'blower cent 143x40mm 115vac - G2S097-DB61-08' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G2S097-DB61-08-ND.
BLOWER CENT 260X86MM 115VAC - G4E180-AB09-15
Order 'blower cent 260x86mm 115vac - G4E180-AB09-15' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number G4E180-AB09-15-ND.
BLOWER CENT 342X129MM 230VAC - RG20P-4/106479
Order 'blower cent 342x129mm 230vac - RG20P-4/106479' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number RG20P-4/106479-ND.
BLOWER CENT 380X144MM 230VAC - RG22P-4/121191
Order 'blower cent 380x144mm 230vac - RG22P-4/121191' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number RG22P-4/121191-ND.
BLOWER CENT 463X184MM 230VAC - RG28P-4/106484
Order 'blower cent 463x184mm 230vac - RG28P-4/106484' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number RG28P-4/106484-ND.
Send this link via E-Mail
Help With This Screen
