BLOWER FLAT PAK 180X40MM 230VAC - RG125-19/56 - Fans
| Digi-Key Part Number | RG125-19/56-ND |
10 |
68.16300 |
Extended Price
681.63 |
| Manufacturer Part Number | RG125-19/56 | |||
| Description | BLOWER FLAT PAK 180X40MM 230VAC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG125-19/56 |
| Vendor | ebm-papst Inc. |
| Category | Fans |
| Fan Type | Blower |
| Fan Size | 180 x 180 x 40 mm |
| Input Voltage Typical | 230 VAC |
| Feature(s) | 2 Wire Leads |
| Flow | 55.000 ft3/min [Typ] |
| Noise | 60.0 dB A [Typ] |
| Power | 20.00 W [Typ] |
| Bearing Type | Ball-Bearing |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG125 19 56 RG1251956 |
RG125-19/56 Specification Sheet
BLOWER FLAT PAK 180X40MM 230VAC - RG125-19/56 (RG125-19/56-ND) - Fans
Related parts Fans:BLOWER FLAT PAK 180X40MM 230VAC - RG125-19/56
Order 'blower flat pak 180x40mm 230vac - RG125-19/56' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number RG125-19/56-ND.
BLOWER FLAT PAK 180X40MM 12VDC - RG125-19/12NM
Order 'blower flat pak 180x40mm 12vdc - RG125-19/12NM' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number RG125-19/12NM-ND.
BLOWER FLAT PAK 180X40MM 12VDC - RG125-19/12N
Order 'blower flat pak 180x40mm 12vdc - RG125-19/12N' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number RG125-19/12N-ND.
BLOWER FLAT PAK 180X40MM 24VDC - RG125-19/14NM
Order 'blower flat pak 180x40mm 24vdc - RG125-19/14NM' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number RG125-19/14NM-ND.
BLOWER FLAT PAK 180X40MM 24VDC - RG125-19/14N
Order 'blower flat pak 180x40mm 24vdc - RG125-19/14N' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number RG125-19/14N-ND.
BLOWER FLAT PAK 180X40MM 48VDC - RG125-19/18N
Order 'blower flat pak 180x40mm 48vdc - RG125-19/18N' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number RG125-19/18N-ND.
BLOWER FLAT PAK 220X56MM 230VAC - RG160-28/56S
Order 'blower flat pak 220x56mm 230vac - RG160-28/56S' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number RG160-28/56S-ND.
BLOWER FLAT PAK 210X42MM 24VDC - K1G133-AD39-05
Order 'blower flat pak 210x42mm 24vdc - K1G133-AD39-05' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number K1G133-AD39-05-ND.
IMPELLER MTRZD 138X35MM 230VAC - RER125-19/56
Order 'impeller mtrzd 138x35mm 230vac - RER125-19/56' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number RER125-19/56-ND.
BLOWER FLAT PAK 220X56MM 115VAC - RG160-28/06S
Order 'blower flat pak 220x56mm 115vac - RG160-28/06S' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number RG160-28/06S-ND.
BLOWER FLAT PAK 220X56MM 12VDC - RG160-28/12NM
Order 'blower flat pak 220x56mm 12vdc - RG160-28/12NM' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number RG160-28/12NM-ND.
BLOWER FLAT PAK 220X56MM 12VDC - RG160-28/12N
Order 'blower flat pak 220x56mm 12vdc - RG160-28/12N' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number RG160-28/12N-ND.
BLOWER FLAT PAK 220X56MM 24VDC - RG160-28/14NM
Order 'blower flat pak 220x56mm 24vdc - RG160-28/14NM' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number RG160-28/14NM-ND.
BLOWER FLAT PAK 220X56MM 24VDC - RG160-28/14N
Order 'blower flat pak 220x56mm 24vdc - RG160-28/14N' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number RG160-28/14N-ND.
BLOWER FLAT PAK 220X56MM 48VDC - RG160-28/18N
Order 'blower flat pak 220x56mm 48vdc - RG160-28/18N' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number RG160-28/18N-ND.
Send this link via E-Mail
Help With This Screen