IMPELLER MTRZD 138X35MM 12VDC - RER125-19/12N
| Digi-Key Part Number | RER125-19/12N-ND |
10 |
42.08800 |
Extended Price
420.88 |
| Manufacturer Part Number | RER125-19/12N | |||
| Description | IMPELLER MTRZD 138X35MM 12VDC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RER125-19/12N |
| Vendor | ebm-papst Inc. |
| Category | Fans |
| Fan Type | Motorized Impeller |
| Fan Size | 138 dia x 35 mm |
| Input Voltage Typical | 12 VDC |
| Feature(s) | 2 Wire Leads |
| Flow | 65.000 ft3/min [Typ] |
| Noise | 57.0 dB A [Typ] |
| Power | 4.50 W [Typ] |
| Bearing Type | Ball-Bearing |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RER125 19 12N RER1251912N |
RER125-19/12N Specification Sheet
IMPELLER MTRZD 138X35MM 12VDC - RER125-19/12N (RER125-19/12N-ND)
Related parts :IMPELLER MTRZD 138X35MM 12VDC - RER125-19/12N
Order 'impeller mtrzd 138x35mm 12vdc - RER125-19/12N' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number RER125-19/12N-ND.
IMPELLER MTRZD 138X35MM 115VAC - RER125-19/06
Order 'impeller mtrzd 138x35mm 115vac - RER125-19/06' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number RER125-19/06-ND.
IMPELLER MTRZD 138X35MM 24VDC - RER125-19/14N
Order 'impeller mtrzd 138x35mm 24vdc - RER125-19/14N' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number RER125-19/14N-ND.
IMPELLER MTRZD 138X35MM 230VAC - RER125-19/56
Order 'impeller mtrzd 138x35mm 230vac - RER125-19/56' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number RER125-19/56-ND.
IMPELLER MTRZD 176X54MM 12VDC - RER160-28/12N
Order 'impeller mtrzd 176x54mm 12vdc - RER160-28/12N' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number RER160-28/12N-ND.
IMPELLER MTRZD 102X52MM 12VDC - RER101-36/12/12P
Order 'impeller mtrzd 102x52mm 12vdc - RER101-36/12/12P' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 381-1129-ND.
IMPELLER MTRZD 133X60MM 12VDC - R1G133-AB75-20
Order 'impeller mtrzd 133x60mm 12vdc - R1G133-AB75-20' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number R1G133-AB75-20-ND.
IMPELLER MTRZD 175X62MM 12VDC - R2G175-AB31-14
Order 'impeller mtrzd 175x62mm 12vdc - R2G175-AB31-14' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number R2G175-AB31-14-ND.
IMPELLER MTRZD 100X32MM 12VDC - RER100-25/12
Order 'impeller mtrzd 100x32mm 12vdc - RER100-25/12' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number RER100-25/12-ND.
BLOWER FLAT PAK 180X40MM 12VDC - RG125-19/12N
Order 'blower flat pak 180x40mm 12vdc - RG125-19/12N' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number RG125-19/12N-ND.
FAN 120 X 40MM 12VDC - RL90-18/12N
Order 'fan 120 x 40mm 12vdc - RL90-18/12N' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 381-1059-ND.
IMPELLER MTRZD 175X62MM 24VDC - R1G175-AB63-02
Order 'impeller mtrzd 175x62mm 24vdc - R1G175-AB63-02' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 381-1158-ND.
IMPELLER MTRZD 175X62MM 48VDC - R1G175-AB41-02
Order 'impeller mtrzd 175x62mm 48vdc - R1G175-AB41-02' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 381-1159-ND.
IMPELLER MTRZD 265/460 V - A2D200-AA04-29
Order 'impeller mtrzd 265/460 v - A2D200-AA04-29' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number A2D200-AA04-29-ND.
IMPELLER MTRZD 133X60MM 48VDC - R1G133-AB41-52
Order 'impeller mtrzd 133x60mm 48vdc - R1G133-AB41-52' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number R1G133-AB41-52-ND.
Send this link via E-Mail
Help With This Screen