IMPELLER MTRZD 280X112MM 230VAC - R4E280-AD08-13 - Fans
| Digi-Key Part Number | R4E280-AD08-13-ND |
10 |
240.60000 |
Extended Price
2406.00 |
| Manufacturer Part Number | R4E280-AD08-13 | |||
| Description | IMPELLER MTRZD 280X112MM 230VAC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R4E280-AD08-13 |
| Vendor | ebm-papst Inc. |
| Category | Fans |
| Fan Type | Motorized Impeller |
| Fan Size | 280 dia x 112 mm |
| Input Voltage Typical | 230 VAC |
| Feature(s) | 2 Wire Leads |
| Flow | 990.000 ft3/min [Typ] |
| Noise | 67.0 dB A [Typ] |
| Power | 105.00 W [Typ] |
| Bearing Type | Ball-Bearing |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R4E280 AD08 13 R4E280AD0813 |
R4E280-AD08-13 Specification Sheet
IMPELLER MTRZD 280X112MM 230VAC - R4E280-AD08-13 (R4E280-AD08-13-ND) - Fans
Related parts Fans:IMPELLER MTRZD 280X112MM 230VAC - R4E280-AD08-13
Order 'impeller mtrzd 280x112mm 230vac - R4E280-AD08-13' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number R4E280-AD08-13-ND.
IMPELLER MTRZD 133X60MM 230VAC - R2E133-BB66-13
Order 'impeller mtrzd 133x60mm 230vac - R2E133-BB66-13' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number R2E133-BB66-13-ND.
IMPELLER MTRZD 280X112MM 115VAC - R4E280-AD12-15
Order 'impeller mtrzd 280x112mm 115vac - R4E280-AD12-15' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number R4E280-AD12-15-ND.
IMPELLER MTRZD 175X47MM 230VAC - R2E175-AC77-18
Order 'impeller mtrzd 175x47mm 230vac - R2E175-AC77-18' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number R2E175-AC77-18-ND.
IMPELLER MTRZD 175X62MM 230VAC - R2E175-AO77-12
Order 'impeller mtrzd 175x62mm 230vac - R2E175-AO77-12' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number R2E175-AO77-12-ND.
IMPELLER MTRZD 190X63MM 230VAC - R2E190-AE26-29
Order 'impeller mtrzd 190x63mm 230vac - R2E190-AE26-29' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number R2E190-AE26-29-ND.
IMPELLER MTRZD 225X88MM 230VAC - R2E225-BE47-09
Order 'impeller mtrzd 225x88mm 230vac - R2E225-BE47-09' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number R2E225-BE47-09-ND.
IMPELLER MTRZD 175X62MM 230VAC - R2S175-AB56-30
Order 'impeller mtrzd 175x62mm 230vac - R2S175-AB56-30' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number R2S175-AB56-30-ND.
IMPELLER MTRZD 225X88MM 230VAC - R4E225-AI01-10
Order 'impeller mtrzd 225x88mm 230vac - R4E225-AI01-10' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number R4E225-AI01-10-ND.
IMPELLER MTRZD 225X88MM 230VAC - R4E225-AR01-05
Order 'impeller mtrzd 225x88mm 230vac - R4E225-AR01-05' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number R4E225-AR01-05-ND.
IMPELLER MTRZD 318X132MM 230VAC - R4E310-AE05-16
Order 'impeller mtrzd 318x132mm 230vac - R4E310-AE05-16' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number R4E310-AE05-16-ND.
IMPELLER MTRZD 360X149MM 230VAC - R4E355-AF05-09
Order 'impeller mtrzd 360x149mm 230vac - R4E355-AF05-09' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number R4E355-AF05-09-ND.
IMPELLER MTRZD 175X62MM 230VAC - R4S175-AA02-05
Order 'impeller mtrzd 175x62mm 230vac - R4S175-AA02-05' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number R4S175-AA02-05-ND.
IMPELLER MTRZD 138X35MM 230VAC - RER125-19/56
Order 'impeller mtrzd 138x35mm 230vac - RER125-19/56' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number RER125-19/56-ND.
IMPELLER MTRZD 176X54MM 230VAC - RER160-28/56S
Order 'impeller mtrzd 176x54mm 230vac - RER160-28/56S' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number RER160-28/56S-ND.
Send this link via E-Mail
Help With This Screen