230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball QK08A-4/105638
BLWR CROSS FLOW 390X160MM 230VAC - QK08A-4/105638 - Fans, Thermal Management
| Digi-Key Part Number | QK08A-4/105638-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | QK08A-4/105638 | |||
| Description | BLWR CROSS FLOW 390X160MM 230VAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | QK08A-4/105638 |
| Vendor | EBM-Papst Industries Inc |
| Category | Fans, Thermal Management |
| Air Flow | 250.0 CFM (7.08m³/min) |
| Bearing Type | Ball |
| Fan Type | Blower, Cross Flow |
| Noise | 60 dB(A) |
| Power (Watts) | 68W |
| Size / Dimension | Rectangular - 447mm L x 130mm H x 160mm W (92mm Dia) |
| Static Pressure | - |
| Termination | Terminal Block |
| Voltage Rating | 230VAC |
| RPM | - |
| Weight | 13 lbs (5.90kg) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
QK08A 4 105638 QK08A4105638 |
QK08A-4/105638 Specification Sheet
BLWR CROSS FLOW 390X160MM 230VAC - QK08A-4/105638 (QK08A-4/105638-ND) - Fans, Thermal Management
Related parts 230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball QK08A-4/105638230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball QK08A-4/105638
Order 'blwr cross flow 390x160mm 230vac - QK08A-4/105638' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number QK08A-4/105638-ND.
230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball QK08A-2/208135
Order 'blwr cross flow 390x160mm 230vac - QK08A-2/208135' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number QK08A-2/208135-ND.
230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball QK08A-2/205737
Order 'blwr cross flow 570x160mm 230vac - QK08A-2/205737' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number QK08A-2/205737-ND.
230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball QK08A-2/205828
Order 'blwr cross flow 570x160mm 230vac - QK08A-2/205828' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number QK08A-2/205828-ND.
230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball QK10A-4/110756
Order 'blwr cross flow 420x200mm 230vac - QK10A-4/110756' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number QK10A-4/110756-ND.
230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball QR08A-4/207785
Order 'blwr cross flow 450x170mm 230vac - QR08A-4/207785' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number QR08A-4/207785-ND.
230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball QR08B-4/203229
Order 'blwr cross flow 450x170mm 230vac - QR08B-4/203229' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number QR08B-4/203229-ND.
115VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball QK08A-2/207886
Order 'blwr cross flow 390x160mm 115vac - QK08A-2/207886' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number QK08A-2/207886-ND.
230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball QK10A-4/120844
Order 'blwr cross flw 1020x200mm 230vac - QK10A-4/120844' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number QK10A-4/120844-ND.
230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Sleeve 55442.75160
Order 'blwr cross flow 300x79mm 230vac - 55442.75160' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 55442.75160-ND.
230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball QK10A-2/210955
Order 'blwr cross flow 520x200mm 230vac - QK10A-2/210955' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number QK10A-2/210955-ND.
230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball QR06A-2/106350
Order 'blwr cross flow 500x158mm 230vac - QR06A-2/106350' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number QR06A-2/106350-ND.
230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball QR06A-2/106352
Order 'blwr cross flow 500x158mm 230vac - QR06A-2/106352' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number QR06A-2/106352-ND.
230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball QR08A-2/205803
Order 'blwr cross flow 570x170mm 230vac - QR08A-2/205803' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number QR08A-2/205803-ND.
230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball QR08B-2/203233
Order 'blwr cross flow 450x170mm 230vac - QR08B-2/203233' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number QR08B-2/203233-ND.
Options for 230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball QK08A-4/105638
Send this link via E-Mail
Help With This Screen
