CAP 270UF 420V ELECT GU SNAP - LGUW6271MELC
| Digi-Key Part Number | 493-2835-ND |
1 10 100 500 1000 5000 10000 25000 |
7.17000 5.42700 4.30080 3.07200 2.66240 2.58048 2.50880 2.45760 |
Extended Price
7.17 54.27 430.08 1536.00 2662.40 12902.40 25088.00 61440.00 |
| Manufacturer Part Number | LGUW6271MELC | |||
| Description | CAP 270UF 420V ELECT GU SNAP | |||
| Quantity Available | 200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LGUW6271MELC |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 270µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 105°C |
| Maximum Temperature | -25°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | GU |
| Tolerance | ±20% |
| Voltage Rating | 420V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LGUW6271MELC LGUW6271MELC 493 2835 ND 4932835ND 493-2835 |
LGUW6271MELC Specification Sheet
CAP 270UF 420V ELECT GU SNAP - LGUW6271MELC (493-2835-ND)
Related parts :CAP 270UF 420V ELECT GU SNAP - LGUW6271MELC
Order 'cap 270uf 420v elect gu snap - LGUW6271MELC' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2835-ND.
CAP 270UF 420V ELECT GU SNAP - LGUW6271MELA
Order 'cap 270uf 420v elect gu snap - LGUW6271MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2833-ND.
CAP 270UF 420V ELECT GU SNAP - LGUW6271MELB
Order 'cap 270uf 420v elect gu snap - LGUW6271MELB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2834-ND.
CAP 270UF 160V ELECT GU SNAP - LGU2C271MELY
Order 'cap 270uf 160v elect gu snap - LGU2C271MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2621-ND.
CAP 270UF 180V ELECT GU SNAP - LGU2Z271MELY
Order 'cap 270uf 180v elect gu snap - LGU2Z271MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2654-ND.
CAP 270UF 200V ELECT GU SNAP - LGU2D271MELY
Order 'cap 270uf 200v elect gu snap - LGU2D271MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2687-ND.
CAP 270UF 200V ELECT GU SNAP - LGU2D271MELZ
Order 'cap 270uf 200v elect gu snap - LGU2D271MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2688-ND.
CAP 270UF 220V ELECT GU SNAP - LGU2P271MELY
Order 'cap 270uf 220v elect gu snap - LGU2P271MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2722-ND.
CAP 270UF 220V ELECT GU SNAP - LGU2P271MELZ
Order 'cap 270uf 220v elect gu snap - LGU2P271MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2723-ND.
CAP 270UF 250V ELECT GU SNAP - LGU2E271MELY
Order 'cap 270uf 250v elect gu snap - LGU2E271MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2752-ND.
CAP 270UF 250V ELECT GU SNAP - LGU2E271MELZ
Order 'cap 270uf 250v elect gu snap - LGU2E271MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2753-ND.
CAP 270UF 250V ELECT GU SNAP - LGU2E271MELA
Order 'cap 270uf 250v elect gu snap - LGU2E271MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2754-ND.
CAP 270UF 400V ELECT GU SNAP - LGU2G271MELA
Order 'cap 270uf 400v elect gu snap - LGU2G271MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2801-ND.
CAP 270UF 400V ELECT GU SNAP - LGU2G271MELB
Order 'cap 270uf 400v elect gu snap - LGU2G271MELB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2802-ND.
CAP 270UF 400V ELECT GU SNAP - LGU2G271MELC
Order 'cap 270uf 400v elect gu snap - LGU2G271MELC' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2803-ND.
Send this link via E-Mail
Help With This Screen