FAN 12VDC 2.4W 76MM SCIROCCO - FAL5F12LH
| Digi-Key Part Number | P9756-ND |
1 5 10 50 100 250 500 750 1000 |
28.18000 24.23000 20.85000 18.70820 16.90500 15.77800 14.98910 14.65100 14.08750 |
Extended Price
28.18 121.15 208.50 935.41 1690.50 3944.50 7494.55 10988.25 14087.50 |
| Manufacturer Part Number | FAL5F12LH | |||
| Description | FAN 12VDC 2.4W 76MM SCIROCCO | |||
| Quantity Available | 2177 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FAL5F12LH |
| Vendor | NMB Technologies Corporation |
| Category | Fans, Thermal Management |
| Voltage - Rated | 12VDC |
| Power (Watts) | 2.4W |
| Bearing Type | Hydro-wave (HWB) |
| Size / Dimension | Square - 76mm L x 76mm H x 27mm W |
| Air Flow | 10.6 CFM |
| Features | - |
| Termination | 2 Wire Leads |
| Fan Type | Blower |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FAL5F12LH FAL5F12LH P9756 ND P9756ND P9756 |
FAL5F12LH Specification Sheet
FAN 12VDC 2.4W 76MM SCIROCCO - FAL5F12LH (P9756-ND)
Related parts :FAN 12VDC 2.4W 76MM SCIROCCO - FAL5F12LH
Order 'fan 12vdc 2.4w 76mm scirocco - FAL5F12LH' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9756-ND.
FAN 12VDC 0.82W 80MM FBA HYDRO - FBA08A12L1A
Order 'fan 12vdc 0.82w 80mm fba hydro - FBA08A12L1A' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9736-ND.
FAN 12VDC 1.49W 80MM FBA HYDRO - FBA08A12M1A
Order 'fan 12vdc 1.49w 80mm fba hydro - FBA08A12M1A' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9737-ND.
FAN 12VDC 4.44W 120MM FBA HYDRO - FBA12G12H1A
Order 'fan 12vdc 4.44w 120mm fba hydro - FBA12G12H1A' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9750-ND.
FAN 115AC MUFFIN XL MX2B3 W/O FG - 028422
Order 'fan 115ac muffin xl mx2b3 w/o fg - 028422' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR130-ND.
FAN 115AC MAJOR MR2B3 W/O FG - 028245
Order 'fan 115ac major mr2b3 w/o fg - 028245' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR134-ND.
FAN MALTESE 115VAC MA2B3 W/O FG - 031842
Order 'fan maltese 115vac ma2b3 w/o fg - 031842' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR311-ND.
BUZZER PIEZO 12VDC 13.7MM PCMNT - CEP-2242
Order 'buzzer piezo 12vdc 13.7mm pcmnt - CEP-2242' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1115-ND.
BATT LITH HITEMP 120MAH W/LEGS - BR-1632A/FAN
Order 'batt lith hitemp 120mah w/legs - BR-1632A/FAN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P022-ND.
IC CTRLR/DRVR DC MOTOR 28TSSOP - A8904SLPTR-T
Order 'ic ctrlr/drvr dc motor 28tssop - A8904SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1154-2-ND.
IC CONTROLLER PREC MOTION 24SOIC - LM629M-8/NOPB
Order 'ic controller prec motion 24soic - LM629M-8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM629M-8-ND.
IC CONTROLLER PREC MOTION 28-DIP - LM629N-8/NOPB
Order 'ic controller prec motion 28-dip - LM629N-8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM629N-8-ND.
IC H BRIDGE 3A 55V TO-220 - LMD18200T/NOPB
Order 'ic h bridge 3a 55v to-220 - LMD18200T/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMD18200T-ND.
IC H BRIDGE 3A 55V TO-220 - LMD18245T/NOPB
Order 'ic h bridge 3a 55v to-220 - LMD18245T/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMD18245T-ND.
IC H-BRIDGE 5.0A W/CS 20-HSOP - MC33887DH
Order 'ic h-bridge 5.0a w/cs 20-hsop - MC33887DH' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33887DH-ND.
Send this link via E-Mail
Help With This Screen
