FAN 12VDC 2.04W 120MM FBA HYDRO - FBA12G12L1A - Fans, Thermal Management
| Digi-Key Part Number | P9748-ND |
1 5 10 50 100 250 500 750 1000 |
18.55000 15.95400 13.72700 12.31720 11.13000 10.38800 9.86860 9.64600 9.27500 |
Extended Price
18.55 79.77 137.27 615.86 1113.00 2597.00 4934.30 7234.50 9275.00 |
| Manufacturer Part Number | FBA12G12L1A | |||
| Description | FAN 12VDC 2.04W 120MM FBA HYDRO | |||
| Quantity Available | 1411 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FBA12G12L1A |
| Vendor | NMB Technologies Corporation |
| Category | Fans, Thermal Management |
| Voltage - Rated | 12VDC |
| Power (Watts) | 2.04W |
| Bearing Type | Hydro-wave (HWB) |
| Size / Dimension | Square - 120mm L x 120mm H x 38mm W |
| Air Flow | 68.9 CFM |
| Features | - |
| Termination | 2 Wire Leads |
| Fan Type | Tubeaxial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FBA12G12L1A FBA12G12L1A P9748 ND P9748ND P9748 |
FBA12G12L1A Specification Sheet
FAN 12VDC 2.04W 120MM FBA HYDRO - FBA12G12L1A (P9748-ND) - Fans, Thermal Management
Related parts Fans, Thermal Management :FAN 12VDC 2.04W 120MM FBA HYDRO - FBA12G12L1A
Order 'fan 12vdc 2.04w 120mm fba hydro - FBA12G12L1A' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9748-ND.
FAN 12VDC 3.36W 120MM FBA HYDRO - FBA12G12M1A
Order 'fan 12vdc 3.36w 120mm fba hydro - FBA12G12M1A' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9749-ND.
FAN 12VDC 4.44W 120MM FBA HYDRO - FBA12G12H1A
Order 'fan 12vdc 4.44w 120mm fba hydro - FBA12G12H1A' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9750-ND.
FAN 12VDC 7.8W 120MM FBA HYDRO - FBA12G12U1A
Order 'fan 12vdc 7.8w 120mm fba hydro - FBA12G12U1A' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9761-ND.
FAN 12VDC 7.8W 120MM FBA HYDRO - FBA12G12U1BX
Order 'fan 12vdc 7.8w 120mm fba hydro - FBA12G12U1BX' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number FBA12G12U1BX-ND.
FAN 12VDC 0.82W 80MM FBA HYDRO - FBA08A12L1A
Order 'fan 12vdc 0.82w 80mm fba hydro - FBA08A12L1A' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9736-ND.
FAN 12VDC 1.49W 80MM FBA HYDRO - FBA08A12M1A
Order 'fan 12vdc 1.49w 80mm fba hydro - FBA08A12M1A' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9737-ND.
FAN 12VDC 2.08W 80MM FBA HYDRO - FBA08A12H1A
Order 'fan 12vdc 2.08w 80mm fba hydro - FBA08A12H1A' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9738-ND.
FAN 12VDC 1.32W 92MM FBA HYDRO - FBA09A12L1A
Order 'fan 12vdc 1.32w 92mm fba hydro - FBA09A12L1A' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9742-ND.
FAN 12VDC 1.8W 92MM FBA HYDRO - FBA09A12M1A
Order 'fan 12vdc 1.8w 92mm fba hydro - FBA09A12M1A' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9743-ND.
FAN 12VDC 2.7W 92MM FBA HYDRO - FBA09A12H1A
Order 'fan 12vdc 2.7w 92mm fba hydro - FBA09A12H1A' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9744-ND.
FAN 24VDC 2.3W 120MM FBA HYDRO - FBA12G24L1A
Order 'fan 24vdc 2.3w 120mm fba hydro - FBA12G24L1A' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9751-ND.
FAN 24VDC 2.98W 120MM FBA HYDRO - FBA12G24M1A
Order 'fan 24vdc 2.98w 120mm fba hydro - FBA12G24M1A' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9752-ND.
FAN 24VDC 4.8W 120MM FBA HYDRO - FBA12G24H1A
Order 'fan 24vdc 4.8w 120mm fba hydro - FBA12G24H1A' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9753-ND.
FAN 12VDC 3.24W 80MM FBA HYDRO - FBA08A12U1A
Order 'fan 12vdc 3.24w 80mm fba hydro - FBA08A12U1A' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9759-ND.
Send this link via E-Mail
Help With This Screen
