FAN 24VDC 251MM CROSS FLOW - FCB34AD24
| Digi-Key Part Number | P9716-ND |
1 5 10 50 100 250 500 750 1000 |
28.75000 24.72600 21.27500 19.09000 17.25000 16.10000 15.29500 14.95000 14.37500 |
Extended Price
28.75 123.63 212.75 954.50 1725.00 4025.00 7647.50 11212.50 14375.00 |
| Manufacturer Part Number | FCB34AD24 | |||
| Description | FAN 24VDC 251MM CROSS FLOW | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | FCB34AD24 |
| Vendor | NMB Technologies Corp. |
| Category | Fans |
| Fan Type | Cross Flow |
| Fan Size | 251 x 50 mm |
| Input Voltage Typical | 24 VDC |
| Feature(s) | 2 Wire Leads |
| Flow | 35.300 ft3/min [Typ] |
| Noise | 41.2 dB A [Typ] |
| Power | 5.00 W [Typ] |
| Bearing Type | Sleeve |
| Static Pressure | 0.083 inH2O [Typ] |
| Voltage Range | 20.4V ~ 27.6VDC |
| Mounting Type | L Bracket |
| H | 44.960 mm [Typ] |
| L1 | 195.07 mm [Typ] |
| L2 | 250.950 mm [Typ] |
| W | 50.040 mm [Typ] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FCB34AD24 FCB34AD24 P9716 ND P9716ND P9716 |
FCB34AD24 Specification Sheet
FAN 24VDC 251MM CROSS FLOW - FCB34AD24 (P9716-ND)
Related parts :FAN 24VDC 251MM CROSS FLOW - FCB34AD24
Order 'fan 24vdc 251mm cross flow - FCB34AD24' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number P9716-ND.
FAN 24VDC 134MM CROSS FLOW - FCB34AA24
Order 'fan 24vdc 134mm cross flow - FCB34AA24' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number P9712-ND.
FAN 24VDC 212MM CROSS FLOW - FCB34AC24
Order 'fan 24vdc 212mm cross flow - FCB34AC24' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number P9714-ND.
FAN 12VDC 251MM CROSS FLOW - FCB34AD12
Order 'fan 12vdc 251mm cross flow - FCB34AD12' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number P9715-ND.
FAN 24VDC 290MM CROSS FLOW - FCB34AE24
Order 'fan 24vdc 290mm cross flow - FCB34AE24' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number P9718-ND.
FAN 24VDC 329MM CROSS FLOW - FCB34AF24
Order 'fan 24vdc 329mm cross flow - FCB34AF24' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number P9720-ND.
FAN 24VDC 173.5MM CROSS FLOW - FCB34AB24
Order 'fan 24vdc 173.5mm cross flow - FCB34AB24' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number P9722-ND.
FAN 12VDC 134MM CROSS FLOW - FCB34AA12
Order 'fan 12vdc 134mm cross flow - FCB34AA12' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number P9711-ND.
FAN 12VDC 290MM CROSS FLOW - FCB34AE12
Order 'fan 12vdc 290mm cross flow - FCB34AE12' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number P9717-ND.
FAN 12VDC 329MM CROSS FLOW - FCB34AF12
Order 'fan 12vdc 329mm cross flow - FCB34AF12' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number P9719-ND.
FAN 12VDC 173.5MM CROSS FLOW - FCB34AB12
Order 'fan 12vdc 173.5mm cross flow - FCB34AB12' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number P9721-ND.
FAN 24VDC 2.88W 120MM - FBL12G24L1A
Order 'fan 24vdc 2.88w 120mm - FBL12G24L1A' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number P11026-ND.
FAN 24VDC 5.4W 120MM - FBL12G24M1A
Order 'fan 24vdc 5.4w 120mm - FBL12G24M1A' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number P11027-ND.
FAN 24VDC 7.2W 120MM - FBL12G24H1A
Order 'fan 24vdc 7.2w 120mm - FBL12G24H1A' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number P11028-ND.
FAN 24VDC 7.8W 120MM - FBL12G24U1A
Order 'fan 24vdc 7.8w 120mm - FBL12G24U1A' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number P11029-ND.
Send this link via E-Mail
Help With This Screen