BLOWER DC 12V 51X15 4500RPM LEAD - BM5115-04W-B40-L00
| Digi-Key Part Number | P12901-ND |
1 5 10 50 100 250 500 750 1000 |
12.75000 10.96600 9.43500 8.46600 7.65000 7.14000 6.78300 6.63000 6.37500 |
Extended Price
12.75 54.83 94.35 423.30 765.00 1785.00 3391.50 4972.50 6375.00 |
| Manufacturer Part Number | BM5115-04W-B40-L00 | |||
| Description | BLOWER DC 12V 51X15 4500RPM LEAD | |||
| Quantity Available | 384 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BM5115-04W-B40-L00 |
| Vendor | NMB Technologies Corporation |
| Category | Fans |
| Voltage - Rated | 12VDC |
| Power (Watts) | 1.44W |
| Bearing Type | Ball |
| Size / Dimension | Round - 51mm Dia x 15mm W |
| Air Flow | 2.8 CFM |
| Features | - |
| Series | BM |
| Termination | 2 Wire Leads |
| Fan Type | Blower |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BM5115 04W B40 L00 BM511504WB40L00 P12901 ND P12901ND P12901 |
BM5115-04W-B40-L00 Specification Sheet
BLOWER DC 12V 51X15 4500RPM LEAD - BM5115-04W-B40-L00 (P12901-ND)
Related parts:BLOWER DC 12V 51X15 4500RPM LEAD - BM5115-04W-B40-L00
Order 'blower dc 12v 51x15 4500rpm lead - BM5115-04W-B40-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12901-ND.
BLOWER DC 12V 51X15 4500RPM LEAD - BM5125-04W-B50-L00
Order 'blower dc 12v 51x15 4500rpm lead - BM5125-04W-B50-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12903-ND.
BLOWER DC 12V 51X15 3500 RPM - BM5115-04W-B30-L00
Order 'blower dc 12v 51x15 3500 rpm - BM5115-04W-B30-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number BM5115-04W-B30-L00-ND.
BLOWER DC 12V 51X15 5500 RPM - BM5115-04W-B50-L00
Order 'blower dc 12v 51x15 5500 rpm - BM5115-04W-B50-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number BM5115-04W-B50-L00-ND.
BLOWER DC 12V 51X25 3500RPM LEAD - BM5125-04W-B40-L00
Order 'blower dc 12v 51x25 3500rpm lead - BM5125-04W-B40-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12902-ND.
BLOWER DC 12V 51X25 2500 RPM - BM5125-04W-B30-L00
Order 'blower dc 12v 51x25 2500 rpm - BM5125-04W-B30-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number BM5125-04W-B30-L00-ND.
BLOWER DC 12V 60X15 5600 RPM - BM6015-04W-B50-L00
Order 'blower dc 12v 60x15 5600 rpm - BM6015-04W-B50-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number BM6015-04W-B50-L00-ND.
BLOWER DC 12V 51X15 LOCK ROTOR - BFB0512H-R00
Order 'blower dc 12v 51x15 lock rotor - BFB0512H-R00' online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1114-ND.
BLOWER DC 12V 51X15 TAC OUT - BFB0512HH-F00
Order 'blower dc 12v 51x15 tac out - BFB0512HH-F00' online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1115-ND.
BLOWER DC 5V 51X24 3500 RPM - BM5125-01W-B40-L00
Order 'blower dc 5v 51x24 3500 rpm - BM5125-01W-B40-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number BM5125-01W-B40-L00-ND.
BLOWER DC 12V 75X25 3300RPM LEAD - BG0702B044000T0
Order 'blower dc 12v 75x25 3300rpm lead - BG0702B044000T0' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number P12904-ND.
BLOWER DC 12V 75X30 3000RPM LEAD - BG0703-B04-400-0
Order 'blower dc 12v 75x30 3000rpm lead - BG0703-B04-400-0' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12906-ND.
BLOWER DC 12V 75X25 3300RPM LEAD - BG0702-B04-400-0
Order 'blower dc 12v 75x25 3300rpm lead - BG0702-B04-400-0' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13484-ND.
BLOWER DC 51X15 12V LOCK ROTOR - BM5115-04W-B59-L00
Order 'blower dc 51x15 12v lock rotor - BM5115-04W-B59-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13437-ND.
BLOWER DC 12V 30X10 7500RPM - BFB0312HA
Order 'blower dc 12v 30x10 7500rpm - BFB0312HA' online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1112-ND.
Send this link via E-Mail
Help With This Screen