FAN AC AXIAL 230V 92X25 3100 RPM - 3610PS-23W-B30-A00 - Fans, Thermal Management
| Digi-Key Part Number | P12886-ND |
1 5 10 50 100 250 500 750 1000 |
18.63000 16.01800 13.78300 12.36700 11.17500 10.43000 9.90850 9.68500 9.31250 |
Extended Price
18.63 80.09 137.83 618.35 1117.50 2607.50 4954.25 7263.75 9312.50 |
| Manufacturer Part Number | 3610PS-23W-B30-A00 | |||
| Description | FAN AC AXIAL 230V 92X25 3100 RPM | |||
| Quantity Available | 106 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3610PS-23W-B30-A00 |
| Vendor | NMB Technologies Corporation |
| Category | Fans, Thermal Management |
| Air Flow | 34.5 CFM (0.97m³/min) |
| Bearing Type | Ball |
| Fan Type | Tubeaxial |
| Noise | 39 dB |
| Power (Watts) | 10W |
| Size / Dimension | Square - 92mm L x 92mm H x 25mm W |
| Static Pressure | 0.243 in H2O (60.7 Pa) |
| Termination | 2 Wire Leads |
| Voltage Rating | 230VAC |
| RPM | 3100 RPM |
| Weight | 0.660 lb (299.37g) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3610PS 23W B30 A00 3610PS23WB30A00 P12886 ND P12886ND P12886 |
3610PS-23W-B30-A00 Specification Sheet
FAN AC AXIAL 230V 92X25 3100 RPM - 3610PS-23W-B30-A00 (P12886-ND) - Fans, Thermal Management
Related parts Fans, Thermal Management :FAN AC AXIAL 230V 92X25 3100 RPM - 3610PS-23W-B30-A00
Order 'fan ac axial 230v 92x25 3100 rpm - 3610PS-23W-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12886-ND.
FAN AC AXIAL 230V 92X25 3100 RPM - 3610PS-23T-B30-A00
Order 'fan ac axial 230v 92x25 3100 rpm - 3610PS-23T-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12885-ND.
FAN AC AXIAL 115V 92X25 3100 RPM - 3610PS-12T-B30-A00
Order 'fan ac axial 115v 92x25 3100 rpm - 3610PS-12T-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12883-ND.
FAN AC AXIAL 115V 92X25 3100 RPM - 3610PS-12W-B30-A00
Order 'fan ac axial 115v 92x25 3100 rpm - 3610PS-12W-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12884-ND.
FAN AC AXIAL 230V 92X25 1800 RPM - 3610PS-23W-B10-A00
Order 'fan ac axial 230v 92x25 1800 rpm - 3610PS-23W-B10-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 3610PS-23W-B10-A00-ND.
FAN AC AXIAL 230V 92X25 2500 RPM - 3610PS-23W-B20-A00
Order 'fan ac axial 230v 92x25 2500 rpm - 3610PS-23W-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 3610PS-23W-B20-A00-ND.
FAN AC AXIAL 115V 80X25 3100 RPM - 3110PS-12W-B30-A00
Order 'fan ac axial 115v 80x25 3100 rpm - 3110PS-12W-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12872-ND.
FAN AC AXIAL 230V 80X38 3250 RPM - 3115FS-23W-B30-A00
Order 'fan ac axial 230v 80x38 3250 rpm - 3115FS-23W-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12880-ND.
FAN AC AXIAL 230V 80X38 3200 RPM - 3115PS-23W-B30-A00
Order 'fan ac axial 230v 80x38 3200 rpm - 3115PS-23W-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12999-ND.
FAN AC AXIAL 230V 92X25 1800 RPM - 3610PS-23T-B10-A00
Order 'fan ac axial 230v 92x25 1800 rpm - 3610PS-23T-B10-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13103-ND.
FAN AC AXIAL 230V 92X25 2500 RPM - 3610PS-23T-B20-A00
Order 'fan ac axial 230v 92x25 2500 rpm - 3610PS-23T-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13104-ND.
FAN AC AXIAL 115V 92X25 2500 RPM - 3610PS-12W-B20-A00
Order 'fan ac axial 115v 92x25 2500 rpm - 3610PS-12W-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 3610PS-12W-B20-A00-ND.
FAN AC AXIAL 230V 80X38 3250 RPM - 3115FS-23T-B30-A00
Order 'fan ac axial 230v 80x38 3250 rpm - 3115FS-23T-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12876-ND.
FAN AC AXIAL 230V 80X38 2050 RPM - 3115FS-23W-B10-A00
Order 'fan ac axial 230v 80x38 2050 rpm - 3115FS-23W-B10-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12879-ND.
FAN AC AXIAL 230V 80X38 2750 RPM - 3115FS-23W-B20-A00
Order 'fan ac axial 230v 80x38 2750 rpm - 3115FS-23W-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12992-ND.
Send this link via E-Mail
Help With This Screen
