FAN AC AXIAL 115V 60X30 2600 RPM - 2412PS-12W-B30-A00 - Fans, Thermal Management
| Digi-Key Part Number | P12871-ND |
1 5 10 50 100 250 500 750 1000 |
17.38000 14.94200 12.85800 11.53700 10.42500 9.73000 9.24350 9.03500 8.68750 |
Extended Price
17.38 74.71 128.58 576.85 1042.50 2432.50 4621.75 6776.25 8687.50 |
| Manufacturer Part Number | 2412PS-12W-B30-A00 | |||
| Description | FAN AC AXIAL 115V 60X30 2600 RPM | |||
| Quantity Available | 134 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2412PS-12W-B30-A00 |
| Vendor | NMB Technologies Corporation |
| Category | Fans, Thermal Management |
| Air Flow | 9.1 CFM (0.25m³/min) |
| Bearing Type | Ball |
| Fan Type | Tubeaxial |
| Noise | 29 dB |
| Power (Watts) | 4W |
| Size / Dimension | Square - 60mm L x 60mm H x 30mm W |
| Static Pressure | 0.090 in H2O (22.5 Pa) |
| Termination | 2 Wire Leads |
| Voltage Rating | 115VAC |
| RPM | 2600 RPM |
| Weight | 0.300 lb (136.08g) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2412PS 12W B30 A00 2412PS12WB30A00 P12871 ND P12871ND P12871 |
2412PS-12W-B30-A00 Specification Sheet
FAN AC AXIAL 115V 60X30 2600 RPM - 2412PS-12W-B30-A00 (P12871-ND) - Fans, Thermal Management
Related parts Fans, Thermal Management :FAN AC AXIAL 115V 60X30 2600 RPM - 2412PS-12W-B30-A00
Order 'fan ac axial 115v 60x30 2600 rpm - 2412PS-12W-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12871-ND.
FAN AC AXIAL 115V 80X25 3100 RPM - 3110PS-12W-B30-A00
Order 'fan ac axial 115v 80x25 3100 rpm - 3110PS-12W-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12872-ND.
FAN AC AXIAL 115V 80X38 3250 RPM - 3115FS-12W-B30-A00
Order 'fan ac axial 115v 80x38 3250 rpm - 3115FS-12W-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12878-ND.
FAN AC AXIAL 115V 80X38 3200 RPM - 3115PS-12W-B30-A00
Order 'fan ac axial 115v 80x38 3200 rpm - 3115PS-12W-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12882-ND.
FAN AC AXIAL 115V 92X25 3100 RPM - 3610PS-12W-B30-A00
Order 'fan ac axial 115v 92x25 3100 rpm - 3610PS-12W-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12884-ND.
FAN AC AXIAL 115V 92X25 2500 RPM - 3610PS-12W-B20-A00
Order 'fan ac axial 115v 92x25 2500 rpm - 3610PS-12W-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 3610PS-12W-B20-A00-ND.
FAN AC AXIAL 115V 80X38 3250 RPM - 3115FS-12T-B30-A00
Order 'fan ac axial 115v 80x38 3250 rpm - 3115FS-12T-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12874-ND.
FAN AC AXIAL 115V 80X38 2100 RPM - 3115FS-12W-B10-A00
Order 'fan ac axial 115v 80x38 2100 rpm - 3115FS-12W-B10-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12877-ND.
FAN AC AXIAL 115V 80X38 3200 RPM - 3115PS-12T-B30-A00
Order 'fan ac axial 115v 80x38 3200 rpm - 3115PS-12T-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12881-ND.
FAN AC AXIAL 115V 92X25 3100 RPM - 3610PS-12T-B30-A00
Order 'fan ac axial 115v 92x25 3100 rpm - 3610PS-12T-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12883-ND.
FAN AC AXIAL 115V 80X38 2700 RPM - 3115FS-12W-B20-A00
Order 'fan ac axial 115v 80x38 2700 rpm - 3115FS-12W-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12990-ND.
FAN AC AXIAL 115V 80X38 1900 RPM - 3115PS-12W-B10-A00
Order 'fan ac axial 115v 80x38 1900 rpm - 3115PS-12W-B10-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12993-ND.
FAN AC AXIAL 115V 80X38 2300 RPM - 3115PS-12W-B20-A00
Order 'fan ac axial 115v 80x38 2300 rpm - 3115PS-12W-B20-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12994-ND.
FAN AC AXIAL 115V 92X25 1800 RPM - 3610PS-12W-B10-A00
Order 'fan ac axial 115v 92x25 1800 rpm - 3610PS-12W-B10-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13102-ND.
FAN AC AXIAL 115V 119X38 2600RPM - 4715MS-12T-B30-A00
Order 'fan ac axial 115v 119x38 2600rpm - 4715MS-12T-B30-A00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 4715MS-12T-B30-A00-ND.
Send this link via E-Mail
Help With This Screen
