FAN DC AXIAL 24V 40X20 8500 RPM - 1608KL-05W-B50-L00 - Fans
| Digi-Key Part Number | P12823-ND |
1 5 10 50 100 250 500 750 1000 |
11.83000 10.17000 8.75100 7.85180 7.09500 6.62200 6.29090 6.14900 5.91250 |
Extended Price
11.83 50.85 87.51 392.59 709.50 1655.50 3145.45 4611.75 5912.50 |
| Manufacturer Part Number | 1608KL-05W-B50-L00 | |||
| Description | FAN DC AXIAL 24V 40X20 8500 RPM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1608KL-05W-B50-L00 |
| Vendor | NMB Technologies Corporation |
| Category | Fans |
| Voltage - Rated | 24VDC |
| Power (Watts) | 1.92W |
| Bearing Type | Ball |
| Size / Dimension | Square - 40mm L x 40mm H x 20mm W |
| Air Flow | 9.5 CFM |
| Features | - |
| Series | 1608KL |
| Termination | 2 Wire Leads |
| Fan Type | Tubeaxial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1608KL 05W B50 L00 1608KL05WB50L00 P12823 ND P12823ND P12823 |
1608KL-05W-B50-L00 Specification Sheet
FAN DC AXIAL 24V 40X20 8500 RPM - 1608KL-05W-B50-L00 (P12823-ND) - Fans
Related parts Fans :FAN DC AXIAL 24V 40X20 8500 RPM - 1608KL-05W-B50-L00
Order 'fan dc axial 24v 40x20 8500 rpm - 1608KL-05W-B50-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12823-ND.
FAN DC AXIAL 24V 40X20 5500 RPM - 1608KL-05W-B20-L00
Order 'fan dc axial 24v 40x20 5500 rpm - 1608KL-05W-B20-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 1608KL-05W-B20-L00-ND.
FAN DC AXIAL 24V 40X20 6500 RPM - 1608KL-05W-B30-L00
Order 'fan dc axial 24v 40x20 6500 rpm - 1608KL-05W-B30-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 1608KL-05W-B30-L00-ND.
FAN DC AXIAL 5V 40X20 8500 RPM - 1608KL-01W-B50-L00
Order 'fan dc axial 5v 40x20 8500 rpm - 1608KL-01W-B50-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12819-ND.
FAN DC AXIAL 12V 40X20 8500 RPM - 1608KL-04W-B50-L00
Order 'fan dc axial 12v 40x20 8500 rpm - 1608KL-04W-B50-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12821-ND.
FAN DC AXIAL 24V 40X20 4500 RPM - 1608KL-05W-B10-L00
Order 'fan dc axial 24v 40x20 4500 rpm - 1608KL-05W-B10-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12822-ND.
FAN DC AXIAL 24V 40X20 7500 RPM - 1608KL-05W-B40-L00
Order 'fan dc axial 24v 40x20 7500 rpm - 1608KL-05W-B40-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13585-ND.
FAN DC AXIAL 24V 40X15 8000 RPM - 1606KL-05W-B50-L00
Order 'fan dc axial 24v 40x15 8000 rpm - 1606KL-05W-B50-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 1606KL-05W-B50-L00-ND.
FAN DC AXIAL 24V 60X20 4400 RPM - 2408NL-05W-B50-L00
Order 'fan dc axial 24v 60x20 4400 rpm - 2408NL-05W-B50-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL-05W-B50-L00-ND.
FAN DC AXIAL 24V 60X20 4400 RPM - 2408NL-05W-B50-P00
Order 'fan dc axial 24v 60x20 4400 rpm - 2408NL-05W-B50-P00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL-05W-B50-P00-ND.
FAN DC AXIAL 24V 60X25 4900 RPM - 2410ML-05W-B50-E00
Order 'fan dc axial 24v 60x25 4900 rpm - 2410ML-05W-B50-E00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2410ML-05W-B50-E00-ND.
FAN DC AXIAL 24V 80X20 3750 RPM - 3108NL-05W-B50-L00
Order 'fan dc axial 24v 80x20 3750 rpm - 3108NL-05W-B50-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 3108NL-05W-B50-L00-ND.
FAN DC AXIAL 24V 80X25 3250 RPM - 3110KL-05W-B50-L00
Order 'fan dc axial 24v 80x25 3250 rpm - 3110KL-05W-B50-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 3110KL-05W-B50-L00-ND.
FAN DC AXIAL 24V 80X32 3850 RPM - 3112KL-05W-B50-E00
Order 'fan dc axial 24v 80x32 3850 rpm - 3112KL-05W-B50-E00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 3112KL-05W-B50-E00-ND.
FAN DC AXIAL 24V 92X25 3200 RPM - 3610KL-05W-B50-G00
Order 'fan dc axial 24v 92x25 3200 rpm - 3610KL-05W-B50-G00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 3610KL-05W-B50-G00-ND.
Send this link via E-Mail
Help With This Screen