FAN 12VDC W 120MM HYDROWAVE - FBA12G12H1BX
12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Hydro-wave (HWB) FBA12G12H1BX
| Digi-Key Part Number | P11050-ND |
1 5 10 50 100 250 500 750 1000 |
19.18000 16.49000 14.19000 12.73220 11.50500 10.73800 10.20110 9.97100 9.58750 |
Extended Price
19.18 82.45 141.90 636.61 1150.50 2684.50 5100.55 7478.25 9587.50 |
| Manufacturer Part Number | FBA12G12H1BX | |||
| Description | FAN 12VDC W 120MM HYDROWAVE | |||
| Quantity Available | 1074 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FBA12G12H1BX |
| Vendor | NMB Technologies Corporation |
| Category | Fans, Thermal Management |
| Voltage - Rated | 12VDC |
| Power (Watts) | 4.44W |
| Bearing Type | Hydro-wave (HWB) |
| Size / Dimension | Square - 120mm L x 120mm H x 38mm W |
| Air Flow | 103.8 CFM (2.94m³/min) |
| Features | Speed Sensor (Tach) |
| Termination | 3 Wire Leads |
| Fan Type | Tubeaxial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FBA12G12H1BX FBA12G12H1BX P11050 ND P11050ND P11050 |
FBA12G12H1BX Specification Sheet
FAN 12VDC W 120MM HYDROWAVE - FBA12G12H1BX (P11050-ND)
Related parts 12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Hydro-wave (HWB) FBA12G12H1BXFAN 12VDC W 120MM HYDROWAVE - FBA12G12H1BX
Order 'fan 12vdc w 120mm hydrowave - FBA12G12H1BX' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P11050-ND.
FAN 12VDC W 120MM HYDROWAVE - FBA12G12H1AZ
Order 'fan 12vdc w 120mm hydrowave - FBA12G12H1AZ' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P11048-ND.
FAN 12VDC W 120MM HYDROWAVE - FBA12G12H1BS
Order 'fan 12vdc w 120mm hydrowave - FBA12G12H1BS' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P11049-ND.
FAN 12VDC 4.44W 120MM - FBL12G12H1A
Order 'fan 12vdc 4.44w 120mm - FBL12G12H1A' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P10904-ND.
FAN 12VDC 2.04W 120MM FBA HYDRO - FBA12G12L1A
Order 'fan 12vdc 2.04w 120mm fba hydro - FBA12G12L1A' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9748-ND.
FAN 12VDC 3.36W 120MM FBA HYDRO - FBA12G12M1A
Order 'fan 12vdc 3.36w 120mm fba hydro - FBA12G12M1A' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9749-ND.
FAN 12VDC 4.44W 120MM FBA HYDRO - FBA12G12H1A
Order 'fan 12vdc 4.44w 120mm fba hydro - FBA12G12H1A' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9750-ND.
FAN 12VDC 7.8W 120MM FBA HYDRO - FBA12G12U1A
Order 'fan 12vdc 7.8w 120mm fba hydro - FBA12G12U1A' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9761-ND.
FAN 12VDC 7.8W 120MM FBA HYDRO - FBA12G12U1BX
Order 'fan 12vdc 7.8w 120mm fba hydro - FBA12G12U1BX' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number FBA12G12U1BX-ND.
FAN 12VDC W 60MM HYDROWAVE - FBA06A12H1BX
Order 'fan 12vdc w 60mm hydrowave - FBA06A12H1BX' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P11033-ND.
FAN 12VDC W 60MM HYDROWAVE - FBA06A12L1BX
Order 'fan 12vdc w 60mm hydrowave - FBA06A12L1BX' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P11034-ND.
FAN 12VDC W 80MM HYDROWAVE - FBA08A12H1AZ
Order 'fan 12vdc w 80mm hydrowave - FBA08A12H1AZ' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P11035-ND.
FAN 12VDC W 80MM HYDROWAVE - FBA08A12H1BS
Order 'fan 12vdc w 80mm hydrowave - FBA08A12H1BS' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P11036-ND.
FAN 12VDC W 80MM HYDROWAVE - FBA08A12L1AZ
Order 'fan 12vdc w 80mm hydrowave - FBA08A12L1AZ' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P11037-ND.
FAN 12VDC W 80MM HYDROWAVE - FBA08A12M1BS
Order 'fan 12vdc w 80mm hydrowave - FBA08A12M1BS' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P11038-ND.
Options for 12VDC Fan - Dc Fans, Thermal Management NMB Technologies Corporation Hydro-wave (HWB) FBA12G12H1BX
Send this link via E-Mail
Help With This Screen
