FAN 12VDC W 92MM HYDROWAVE - FBA09A12L1BX - Fans
| Digi-Key Part Number | P11043-ND |
1 5 10 50 100 250 500 750 1000 |
8.75000 7.52600 6.47500 5.81000 5.25000 4.90000 4.65500 4.55000 4.37500 |
Extended Price
8.75 37.63 64.75 290.50 525.00 1225.00 2327.50 3412.50 4375.00 |
| Manufacturer Part Number | FBA09A12L1BX | |||
| Description | FAN 12VDC W 92MM HYDROWAVE | |||
| Quantity Available | 399 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FBA09A12L1BX |
| Vendor | NMB Technologies Corporation |
| Category | Fans |
| Voltage - Rated | 12VDC |
| Power (Watts) | 1.32W |
| Bearing Type | Hydro-wave (HWB) |
| Size / Dimension | Square - 92mm L x 92mm H x 25.5mm W |
| Air Flow | 42.7 CFM |
| Features | Speed Sensor |
| Series | FBA |
| Termination | 3 Wire Leads |
| Fan Type | Tubeaxial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FBA09A12L1BX FBA09A12L1BX P11043 ND P11043ND P11043 |
FBA09A12L1BX Specification Sheet
FAN 12VDC W 92MM HYDROWAVE - FBA09A12L1BX (P11043-ND) - Fans
Related parts Fans :FAN 12VDC W 92MM HYDROWAVE - FBA09A12L1BX
Order 'fan 12vdc w 92mm hydrowave - FBA09A12L1BX' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P11043-ND.
FAN 12VDC W 92MM HYDROWAVE - FBA09A12H1AZ
Order 'fan 12vdc w 92mm hydrowave - FBA09A12H1AZ' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P11040-ND.
FAN 12VDC W 92MM HYDROWAVE - FBA09A12H1BO
Order 'fan 12vdc w 92mm hydrowave - FBA09A12H1BO' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P11041-ND.
FAN 12VDC W 92MM HYDROWAVE - FBA09A12H1BX
Order 'fan 12vdc w 92mm hydrowave - FBA09A12H1BX' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P11042-ND.
FAN 12VDC W 92MM HYDROWAVE - FBA09A12U1BO
Order 'fan 12vdc w 92mm hydrowave - FBA09A12U1BO' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P11044-ND.
FAN 12VDC W 92MM HYDROWAVE - FBL09A12H1BX
Order 'fan 12vdc w 92mm hydrowave - FBL09A12H1BX' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P11083-ND.
FAN 12VDC 1.8W 92MM - FBL09A12L1A
Order 'fan 12vdc 1.8w 92mm - FBL09A12L1A' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P10898-ND.
FAN 12VDC 2.4W 92MM - FBL09A12M1A
Order 'fan 12vdc 2.4w 92mm - FBL09A12M1A' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P10899-ND.
FAN 12VDC 3.48W 92MM - FBL09A12H1A
Order 'fan 12vdc 3.48w 92mm - FBL09A12H1A' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P10900-ND.
FAN 12VDC 6.6W 92MM - FBL09A12U1A
Order 'fan 12vdc 6.6w 92mm - FBL09A12U1A' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P10901-ND.
FAN 12VDC W 60MM HYDROWAVE - FBA06A12H1BX
Order 'fan 12vdc w 60mm hydrowave - FBA06A12H1BX' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P11033-ND.
FAN 12VDC W 60MM HYDROWAVE - FBA06A12L1BX
Order 'fan 12vdc w 60mm hydrowave - FBA06A12L1BX' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P11034-ND.
FAN 12VDC W 80MM HYDROWAVE - FBA08A12H1AZ
Order 'fan 12vdc w 80mm hydrowave - FBA08A12H1AZ' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P11035-ND.
FAN 12VDC W 80MM HYDROWAVE - FBA08A12H1BS
Order 'fan 12vdc w 80mm hydrowave - FBA08A12H1BS' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P11036-ND.
FAN 12VDC W 80MM HYDROWAVE - FBA08A12L1AZ
Order 'fan 12vdc w 80mm hydrowave - FBA08A12L1AZ' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P11037-ND.
Send this link via E-Mail
Help With This Screen