FAN SUPER AIR HI SPD 120X38 24VD - KDE2412PMBX-6A - Fans, Thermal Management
24VDC Fan - Dc Fans, Thermal Management Sunon Fans Ball KDE2412PMBX-6A
| Digi-Key Part Number | KDE2412PMBX-6A-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | KDE2412PMBX-6A | |||
| Description | FAN SUPER AIR HI SPD 120X38 24VD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 24VDC Fan - Dc Fans, Thermal Management Sunon Fans Ball KDE2412PMBX-6A
| Technical/Catalog Information | KDE2412PMBX-6A |
| Vendor | Sunon Fans |
| Category | Fans, Thermal Management |
| Voltage - Rated | 24VDC |
| Power (Watts) | 7.2W |
| Bearing Type | Ball |
| Size / Dimension | Square - 120mm L x 120mm H x 38mm W |
| Air Flow | 120.0 CFM (3.39m³/min) |
| Features | - |
| Termination | 2 Wire Leads |
| Fan Type | Tubeaxial |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
KDE2412PMBX 6A KDE2412PMBX6A |
KDE2412PMBX-6A Specification Sheet
FAN SUPER AIR HI SPD 120X38 24VD - KDE2412PMBX-6A (KDE2412PMBX-6A-ND) - Fans, Thermal Management
Related parts 24VDC Fan - Dc Fans, Thermal Management Sunon Fans Ball KDE2412PMBX-6AFAN SUPER AIR HI SPD 120X38 24VD - KDE2412PMBX-6A
Order 'fan super air hi spd 120x38 24vd - KDE2412PMBX-6A' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number KDE2412PMBX-6A-ND.
FAN 220-240V 120X38 - DP209WR 2123HBT.GN
Order 'fan 220-240v 120x38 - DP209WR 2123HBT.GN' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number DP209WR 2123HBT.GN-ND.
FINGER GUARD FOR FAN - FG-12
Order 'finger guard for fan - FG-12' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number FG-12-ND.
FINGER GUARD FOR FAN - FG-4
Order 'finger guard for fan - FG-4' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number FG-4-ND.
FINGER GUARD FOR FAN - FG-6
Order 'finger guard for fan - FG-6' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number FG-6-ND.
FINGER GUARD FOR FAN - FG-8
Order 'finger guard for fan - FG-8' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number FG-8-ND.
FINGER GUARD FOR FAN - FG-9
Order 'finger guard for fan - FG-9' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number FG-9-ND.
FAN MIGHT MINI 3VDC 8 X 5MM - UF385-500
Order 'fan might mini 3vdc 8 x 5mm - UF385-500' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number 259-1454-ND.
FAN 5VDC 20X10MM 1.1W 1.9CFM - GM0501PFV1-8.N.GN
Order 'fan 5vdc 20x10mm 1.1w 1.9cfm - GM0501PFV1-8.N.GN' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number GM0501PFV1-8.N.GN-ND.
FAN 5VDC 40X10MM .6W 5.6CFM - KD0504PFS2.11.GN
Order 'fan 5vdc 40x10mm .6w 5.6cfm - KD0504PFS2.11.GN' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number KD0504PFS2.11.GN-ND.
50X15 12V DC FAN W/ TAC - KDE1205PHV2.MS.A.F.GN
Order '50x15 12v dc fan w/ tac - KDE1205PHV2.MS.A.F.GN' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number KDE1205PHV2.MS.A.F.GN-ND.
FAN 12VDC 70X10MM 1.7W 20.5CFM - KDE1207PTV1.13.MS.A.GN
Order 'fan 12vdc 70x10mm 1.7w 20.5cfm - KDE1207PTV1.13.MS.A.GN' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number KDE1207PTV1.13.MS.A.GN-ND.
FAN 5VDC 30X10MM .7W 5.5CFM - GM0503PFV1-8.F.GN
Order 'fan 5vdc 30x10mm .7w 5.5cfm - GM0503PFV1-8.F.GN' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number GM0503PFV1-8.F.GN-ND.
FAN 12VDC 92X25MM .9W 28.1CFM - HA92251V4-0000-999
Order 'fan 12vdc 92x25mm .9w 28.1cfm - HA92251V4-0000-999' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number HA92251V4-0000-999-ND.
FAN BRUSHLESS 80X80X25MM 12VDC - ME80251V1-0000-A99
Order 'fan brushless 80x80x25mm 12vdc - ME80251V1-0000-A99' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number 259-1458-ND.
Options for 24VDC Fan - Dc Fans, Thermal Management Sunon Fans Ball KDE2412PMBX-6A
Send this link via E-Mail
Help With This Screen
